DM3AT Series

Hirose Electric offers the DM3AT microSD connector system

Image of Hirose Electric's Hirose Electric DM3AT Series The DM3AT series from Hirose Electric is a microSD connector system. It has a push-push with ejection mechanism and a travel length of 4 mm. The triple-card-capturing mechanism prevents card from flying out at ejection. The robust structure protects against excess stress from above. The connector has a height of 1.68 mm and a width of 13.85 mm. The depth without card is 15.95 mm. There are four grounding points located diagonally at the four corners and the connector is designed with reverse card insertion protection. This product is RoHS compliant.

Features and Benefits
  • microSD card connector, top-mount type
  • Push-push with ejection mechanism
  • Card fall out prevention
  • Height of 1.68 mm
  • Width of 13.85 mm
  • Depth without card is 15.95 mm
  • Current capacity is 0.5 A
  • Durability is 10,000 cycles

DM3AT Series

ImageManufacturer Part NumberDescriptionCard TypeNumber of PositionsAvailable Quantity
DM3AT-SF-PEJM5 datasheet linkCONN MICRO SD CARD PUSH-PUSH R/ADM3AT-SF-PEJM5CONN MICRO SD CARD PUSH-PUSH R/ASecure Digital - microSD™10 (8 + 2)31970 - Immediate
DM3AT-SF-PEJM5 product page link
English  |  Español
Published: 2014-03-03