D-Sub SMT Connectors

SMT connectors optimized for reliable processing and long life from HARTING

Image of Harting's D-Sub SMT ConnectorsHARTING offers an entire series of rectangular D-Sub SMT connectors as part of its broad product range. This series allows customers to use both the reflow process and standard vacuum pick-and-place systems.

The design has been optimized for reliable processing and long service life. For example, the SMT terminals' co-planarity is a maximum of 0.1 mm. The black molding simplifies camera recognition, and the large, level surface is ideal for use with common pick-and-place vacuum nozzles.

The open terminal area makes it possible to inspect the soldered connection and also improves heat dissipation. The cast-iron bases, each of which can withstand tensile forces of more than 500 N, ensure stableness during mating.

The rectangular D-Sub SMT connectors from HARTING are available in both standard and low-profile versions with 9 to 37 contacts and are supplemented with a large selection of screws in M3 or 4-40 UNC. The HARTING D-Sub SMT connectors are delivered on a reel as a standard. Tray packaging is available upon request.

D-Sub SMT Connectors

ImageManufacturer Part NumberDescriptionConnector StyleConnector TypeAvailable Quantity
09551566613741 datasheet linkCONN DSUB RCPT 9POS SMD R/A SLDR09551566613741CONN DSUB RCPT 9POS SMD R/A SLDRD-SubReceptacle, Female Sockets2 - Immediate
09551566613741 product page link
09551566617741 datasheet linkCONN DSUB RCPT 9POS SMD R/A SLDR09551566617741CONN DSUB RCPT 9POS SMD R/A SLDRD-SubReceptacle, Female Sockets009551566617741 product page link
09551666813741 datasheet linkCONN DSUB PLUG 9POS SMD R/A SLDR09551666813741CONN DSUB PLUG 9POS SMD R/A SLDRD-SubPlug, Male Pins009551666813741 product page link
09551666817741 datasheet linkCONN DSUB PLUG 9POS SMD R/A SLDR09551666817741CONN DSUB PLUG 9POS SMD R/A SLDRD-SubPlug, Male Pins009551666817741 product page link
Published: 2012-06-29