KW0 Sixteenth-Brick Series

GE Energy and Digi-Key introduce KW015 DC-DC Converters

Image of GE Critical Power's KW0 Sixteenth-Brick SeriesGE Energy designed for efficiency and power density, KW series surface mount or through-hole converters operate over an input voltage range of 36 VDC to 75 VDC and offer remote On/Off, output voltage adjustment, remote sense, overvoltage/current protections and overtemperature protection. KW Series converters are an ideal choice for small space, high current and low voltage applications in enterprise equipment, data processing equipment, access, wireless and optical network equipment, and distributed and hybrid power architectures.

Features Applications
  • 5.0 V (10 A), 3.3 V (15 A), 2.5 V (20 A), 1.8 V (25 A)
  • Surface mount or through-hole versions
  • Output overcurrent/voltage protections
  • Delivers up to 25 output current
  • Constant switching frequency (200 kHz)
  • Overtemperature protection
  • High efficiency: 91% at 3.3 V full load (VIN = 48 VDC)
  • Output voltage adjustment; single tightly regulated output
  • Wireless networks
  • Industrial
  • Latest generation IC (DSP, FPGA, ASIC)
  • Enterprise networks
  • Access and optical networks
  • Microprocessor powered applications
  • Distributed power architecture

KW0 Series

ImageManufacturer Part NumberDescriptionTypeNumber of OutputsAvailable Quantity
KW015A0F41-SRZ datasheet linkCONVERTER DC/DC 3.3V 50W SMDKW015A0F41-SRZCONVERTER DC/DC 3.3V 50W SMDIsolated Module10KW015A0F41-SRZ product page link
KW015A0F41-SRZ datasheet linkCONVERTER DC/DC 3.3V 50W SMDKW015A0F41-SRZCONVERTER DC/DC 3.3V 50W SMDIsolated Module10KW015A0F41-SRZ product page link
KW015A0F41Z datasheet linkCONVERTER DC/DC 3.3V 50W T/HKW015A0F41ZCONVERTER DC/DC 3.3V 50W T/HIsolated Module10KW015A0F41Z product page link
English  |  Español
Published: 2014-07-14