JNW350R Series DC-DC Converter Power Modules

GE Energy’s DC-DC converter is ideal for high voltage, high power applications

Image of GE Critical Power's JNW350R Series DC-DC Converter Power ModulesGE Energy's JNW350 series DC-DC converter operates over a wide input voltage range of 36-75 VDC and provides up to 350 W output power in an industry standard half-brick, making it an ideal choice for high voltage and power applications. This converter incorporates open frame, multi PCB packaging techniques to achieve high power density. The metal baseplate for the power components allows for excellent thermal performance in challenging thermal environments. Additionally, it offers many convenient features including threaded through-hole packaging for easy performance or heat sink applications, built-in filtering for both input and output, and a fully isolated output that allows for versatile polarity configurations and grounding connections.

Features Applications
  • Tunable Loop™ to optimize dynamic output voltage response
  • Industry standard half-brick pin-out
  • Low output ripple and noise
  • Industry standard half-brick footprint
  • Remote sense
  • Constant switching frequency
  • Latch after fault shutdown
  • RF Power Amplifiers
  • Wireless Networks
  • Switching Networks

JNW350R Series

ImageManufacturer Part NumberDescriptionTypeNumber of OutputsAvailable Quantity
JNW350R641-TZ datasheet linkCONVERTER DC/DC 28VDC 12.5A 350WJNW350R641-TZCONVERTER DC/DC 28VDC 12.5A 350WIsolated Module127 - Immediate
JNW350R641-TZ product page link
Published: 2012-06-29