Hammerhead™ Series

GE Critical Power introduces the Hammerhead™ series of high efficiency, wide input isolated DC-DC converters

Image of GE Critical Power's Hammerhead™ SeriesGE Critical Power's Hammerhead™ series offers an ultra-wide input voltage range from 18 to 75 VDC with Total Efficiency™ architecture technology that reduces power loss up to 50 percent. The Hammerhead modules are available in a standards-based eighth or sixteenth brick DOSA footprint or 1 x 1 brick with voltage options of 3.3 VDC, 5.0 VDC or 12.0 VDC output voltage.

Designed for extreme temperature conditions of -40°C to 85°C, the cost-effective Hammerhead DC-DC isolated converters offer ensured electrical isolation, increased device reliability, and accelerated new product introduction across a variety of industrial applications.

Features

  • High efficiency operation up to 93%
  • 18-75 VDC input with 3.3, 5, or 12 VDC output and 2250 VDC isolation
  • Low profile height and reduced component skyline
  • Output overcurrent/overvoltage protection
  • DOSA-standard footprint for supply chain sourcing efficiency
  • Overtemperature protection
  • Output voltage adjustment
  • Auto restart after fault shutdown
  • Remote on/off and remote sense
  • Surface mount, through-hole, and heat plate versions available

Hammerhead Series

ImageManufacturer Part NumberDescriptionTypeNumber of OutputsAvailable Quantity
SHHD003A0A4Z datasheet linkDC/DC CONVERTER 15W 5V 3ASHHD003A0A4ZDC/DC CONVERTER 15W 5V 3AIsolated Module1623 - Immediate
SHHD003A0A4Z product page link
SHHD001A3B41Z datasheet linkDC/DC CONVERTER 15W 12V 1.3ASHHD001A3B41ZDC/DC CONVERTER 15W 12V 1.3AIsolated Module1194 - Immediate
SHHD001A3B41Z product page link
SHHD005A0F41Z datasheet linkDC/DC CONVERTER 15W 3.3V 5ASHHD005A0F41ZDC/DC CONVERTER 15W 3.3V 5AIsolated Module1174 - Immediate
SHHD005A0F41Z product page link
KHHD004A2B41-SRZ datasheet linkDC/DC CONVERTER 50W 12V 4.2AKHHD004A2B41-SRZDC/DC CONVERTER 50W 12V 4.2AIsolated Module1840 - Immediate
KHHD004A2B41-SRZ product page link
KHHD004A2B41-SRZ datasheet linkDC/DC CONVERTER 50W 12V 4.2AKHHD004A2B41-SRZDC/DC CONVERTER 50W 12V 4.2AIsolated Module1941 - Immediate
KHHD004A2B41-SRZ product page link
KHHD004A2B41Z datasheet linkDC/DC CONVERTER 50W 12V 4.2AKHHD004A2B41ZDC/DC CONVERTER 50W 12V 4.2AIsolated Module11505 - Immediate
KHHD004A2B41Z product page link
KHHD010A0A41Z datasheet linkDC/DC CONVERTER 50W 5V 10AKHHD010A0A41ZDC/DC CONVERTER 50W 5V 10AIsolated Module1451 - Immediate
KHHD010A0A41Z product page link
EHHD006A0B41Z datasheet linkCONVERTER DC/DC 12V 6A OUTEHHD006A0B41ZCONVERTER DC/DC 12V 6A OUTIsolated Module1786 - Immediate
EHHD006A0B41Z product page link
EHHD015A0A41Z datasheet linkCONVERTER DC/DC 5.0V 15A OUTEHHD015A0A41ZCONVERTER DC/DC 5.0V 15A OUTIsolated Module1409 - Immediate
EHHD015A0A41Z product page link
EHHD006A0B41-HZ datasheet linkDC/DC CONVERTER 12V 6AEHHD006A0B41-HZDC/DC CONVERTER 12V 6AIsolated Module1657 - Immediate
EHHD006A0B41-HZ product page link
EHHD015A0A41-HZ datasheet linkDC/DC CONVERTER 5V 15AEHHD015A0A41-HZDC/DC CONVERTER 5V 15AIsolated Module1442 - Immediate
EHHD015A0A41-HZ product page link
KHHD015A0F41Z datasheet linkDC/DC CONVERTER 50W 3.3V 15AKHHD015A0F41ZDC/DC CONVERTER 50W 3.3V 15AIsolated Module113 - Immediate
KHHD015A0F41Z product page link
EHHD020A0F41Z datasheet linkCONVERTER DC/DC 3.3V 20A OUTEHHD020A0F41ZCONVERTER DC/DC 3.3V 20A OUTIsolated Module164 - Immediate
EHHD020A0F41Z product page link
SHHD003A0A41Z datasheet linkDC/DC CONVERTER 15W 5V 3ASHHD003A0A41ZDC/DC CONVERTER 15W 5V 3AIsolated Module14 - Immediate
SHHD003A0A41Z product page link
SHHD005A0F41-SRZ datasheet linkDC/DC CONVERTER 15W 3.3V 5ASHHD005A0F41-SRZDC/DC CONVERTER 15W 3.3V 5AIsolated Module10SHHD005A0F41-SRZ product page link
SHHD001A3B41-SRZ datasheet linkDC/DC CONVERTER 15W 12V 1.3ASHHD001A3B41-SRZDC/DC CONVERTER 15W 12V 1.3AIsolated Module10SHHD001A3B41-SRZ product page link
SHHD005A0F4Z datasheet linkDC/DC CONVERTER 15W 3.3V 5ASHHD005A0F4ZDC/DC CONVERTER 15W 3.3V 5AIsolated Module10SHHD005A0F4Z product page link
SHHD001A3B4Z datasheet linkDC/DC CONVERTER 15W 12V 1.3ASHHD001A3B4ZDC/DC CONVERTER 15W 12V 1.3AIsolated Module10SHHD001A3B4Z product page link
KHHD010A0A41-SRZ datasheet linkDC/DC CONVERTER 50W 5V 10AKHHD010A0A41-SRZDC/DC CONVERTER 50W 5V 10AIsolated Module10KHHD010A0A41-SRZ product page link
KHHD010A0A41-SRZ datasheet linkDC/DC CONVERTER 50W 5V 10AKHHD010A0A41-SRZDC/DC CONVERTER 50W 5V 10AIsolated Module10KHHD010A0A41-SRZ product page link
View More
English  |  Español
Published: 2012-06-29