CP2725AC54TEZ Rectifier

GE helps buildings get smarter with new PoE

Image of GE Critical Power's CP2725AC54TEZ RectifierThe CP2725AC54TEZ rectifier from GE Critical Power has an extremely-wide programmable output voltage capability and fold-back current-limiting features. High-density front-to-back airflow is designed for minimal space utilization and is highly expandable for future growth. This custom rectifier incorporates both RS485 and dual-redundant I²C communications busses that allow it to be used in a broad range of applications. Feature-set flexibility makes this rectifier an excellent choice for a set of applications requiring operation over a wide output voltage range.

Features
  • 80 PLUS™ platinum power-supply efficiency rating
  • Efficiency: 95%
  • Compact 1 RU form-factor providing 30 W/in³
  • 2725 W at 54 V from nominal 220 – 240 VAC
  • 1200 W from nominal 100 – 120 VAC (for VO > 42 VDC)
  • Output voltage programmable from 18 V – 53 VDC
  • PMBus-compliant dual-I²C and RS485 serial busses
  • Power-factor correction (meets EN/IEC 61000-3-2 and EN 60555-2 requirements)
  • Redundant, parallel operation with active load sharing
  • Redundant +5 V Aux power
  • Remote ON/OFF
  • Hot insertion/removal (hot plug)

CP2725AC54TEZ Rectifier

ImageManufacturer Part NumberDescriptionPart StatusTypeNumber of OutputsAvailable Quantity
CP2725AC54TEZ datasheet linkAC/DC CONVERTER 54V 5V 2725WCP2725AC54TEZAC/DC CONVERTER 54V 5V 2725WActiveFront End252 - Immediate
CP2725AC54TEZ product page link
Published: 2013-10-30