CLP0212 Open Frame Power Supply

GE Critical Power's CLP0212 offers high-efficiency, compact size, and cost-effectiveness in an open frame power supply

Image of GE Critical Power's CLP0212 Open Frame Power SupplyGE Critical Power's CLP0212 in a 2 x 4 inch footprint, smaller than an iPhone®, the 12 VDC single-output open frame power supply delivers 80 PLUS Gold energy efficiency. Offering a leading 18 W/in3 power density in a 1U high fanless form factor, the CLP series is specifically designed to handle power challenges associated with tight space and low airflow.

Features
  • 200 W, 12 VDC stand-alone power system
  • 80 PLUS® Gold efficiency
  • Maximum power in small space – 18 W/in3
  • No load power consumption less than 0.5 W
  • Powering communications, computing, storage, and other OEM embedded applications

CLP0212

ImageManufacturer Part NumberDescriptionTypeNumber of OutputsVoltage - InputAvailable Quantity
CLP0212FPXX5Z01A datasheet linkAC/DC CONVERTER 12V 200WCLP0212FPXX5Z01AAC/DC CONVERTER 12V 200WOpen Frame190 ~ 264 VAC0CLP0212FPXX5Z01A product page link
Published: 2012-06-29