VM800P Embedded Video Engine Plus Module

VM800P utilizes the FTDI FT800 Embedded Video Engine, EVE. Graphic, audio, and touch features of the FT800 chip.

Image of FTDI's VM800P Embedded Video Engine Plus ModuleThe VM800P is a stand-alone display system which has a flash based microcontroller on board, thus providing a fully-integrated display system ready to go. The VM800P supports many I/O daughtercards or shields for expanding external interfacing and control. These shields use 1 or 2 Micro-MaTch miniature connectors to interface to the VM800P main module. Users will be able to purchase shields from FTDI Chip in the coming months, or alternatively can build their own shield for specific applications. The VM800P series of modules support three different LCD panel size options and are designed for industrial or commercial environments with precision-fitted bezels in either black (-BK) or pearl (-PL)

  • VM800P35A-xx is the 3.5" LCD
  • VM800P43A-xx is the 4.3" LCD
  • VM800P50A-xx is the 5.0" LCD

The VM800P utilizes the FTDI FT800 Embedded Video Engine, EVE. Graphic, audio, and touch features of the FT800 chip.

Features
  • FT800 for graphics, audio and touch processing
  • ATMEGA328P system microcontroller operating at 5 V/16 MHz supporting Arduino libraries
  • Touch screen LCD panel
  • Backlight LED driver
  • Audio power amplifier and micro speaker
  • FT232R USB serial port for firmware upgrade
  • Micro-SD socket for application storage, including 4GByte SD card pre-loaded with sample applications
  • Battery-backed real time clock
  • 2x Micro-MaTch miniature connectors for daughter card expansion
  • 5 V power supply from micro-USB or battery connector
  • Precision-fitted bezel in black (-BK) or pearl (-PL)

VM800P

ImageManufacturer Part NumberDescriptionDisplay TypeDisplay ModeTouchscreenAvailable Quantity
VM800P35A-BK datasheet linkMOD DEV FT800 3.5" LCD BZL BLACKVM800P35A-BKMOD DEV FT800 3.5" LCD BZL BLACKTFT - ColorTransmissiveResistive8 - Immediate
VM800P35A-BK product page link
VM800P35A-PL datasheet linkMOD DEV FT800 3.5" LCD BZL PEARLVM800P35A-PLMOD DEV FT800 3.5" LCD BZL PEARLTFT - ColorTransmissiveResistive2 - Immediate
VM800P35A-PL product page link
VM800P43A-BK datasheet linkMOD DEV FT800 4.3" LCD BZL BLACKVM800P43A-BKMOD DEV FT800 4.3" LCD BZL BLACKTFT - ColorTransmissiveResistive14 - Immediate
VM800P43A-BK product page link
VM800P43A-PL datasheet linkMOD DEV FT800 4.3" LCD BZL PEARLVM800P43A-PLMOD DEV FT800 4.3" LCD BZL PEARLTFT - ColorTransmissiveResistive6 - Immediate
VM800P43A-PL product page link
VM800P50A-BK datasheet linkMOD DEV FT800 5.0" LCD BZL BLACKVM800P50A-BKMOD DEV FT800 5.0" LCD BZL BLACKTFT - ColorTransmissiveResistive8 - Immediate
VM800P50A-BK product page link
VM800P50A-PL datasheet linkMOD DEV FT800 5.0" LCD BZL PEARLVM800P50A-PLMOD DEV FT800 5.0" LCD BZL PEARLTFT - ColorTransmissiveResistive4 - Immediate
VM800P50A-PL product page link
Published: 2014-06-02