TWRPI-PROXIMITY Proximity Tower Board

Freescale's capacitive proximity sensor plug-in

Image of Freescale Semiconductor's TWRPI-PROXIMITY Proximity Tower BoardThe TWRPI-PROXIMITY plug-in for the Freescale Tower System enables the evaluation of capacitive proximity sensing in your embedded designs. This plug-in, or daughter card, is compatible with Tower System modules that feature the touch-sensing interface and provides proximity detection of up to one inch (1"). Simply place the TWRPI-PROXIMITY onto a parent controller or peripheral module, and start sensing.

Features Software
  • Capacitive proximity sensing
  • proximity detection up to ~1 inch
  • 4 discrete touch-sensing electrodes
  • Compatible with TSS 3.1 and above
  • TSS: Xtrinsic Touch-Sensing Software
TWRPI-PROXIMITY Proximity Tower Board
ImageManufacturer Part NumberDescriptionAvailable QuantityBuy Now
TOUCH BOARD EVALUATIONTWRPI-PROXIMITYTOUCH BOARD EVALUATION20 - Immediate
Published: 2013-11-14