Sensor Toolbox Board for MAG3110

Evaluation boards for the MAG3110FC 3-axis high performance, high functionality magnetometer from NXP

Image of Freescale Semiconductor's Sensor Toolbox Board for MAG3110NXP Semiconductor's LFSTBEB3110 is an evaluation board for the NXP MAG3110FC 3-axis high performance, high functionality magnetometer. The LFSTBEB3110 kit includes a daughter board containing the MAG3110FC and MMA8451Q to allow for system calibration and compensation for demonstrating electronic compass capability. For customers already familiar with the Sensor Toolbox Platform, the LFSTBEB3110 is designed to work with the LFSTBUSB for communication to a PC. For customers that desire the complete system, the development kit RD4247MAG3110 comes with both the LFSTBEB3110 and the LFSTBUSB boards together.

Applications Features
  • Mobile phones
  • Gaming
  • Remote controls/3D pointers
  • Navigation
  • Smartbooks, eReaders, netbooks, laptops
  • 2 x 2 mm package
  • Supply current drain in STANDBY mode: 2 μA
  • 1.95 to 3.6 V operation
  • Operating temperature range: -40°C to +85°C

Sensor Toolbox Board for MAG3110

ImageManufacturer Part NumberDescriptionAvailable Quantity
RD4247MAG3110 datasheet linkKIT EVAL 3-AXIS DIG ACCELERRD4247MAG3110KIT EVAL 3-AXIS DIG ACCELER11 - Immediate
RD4247MAG3110 product page link
LFSTBEB3110 datasheet linkKIT EVAL 3-AXIS DIG ACCELERLFSTBEB3110KIT EVAL 3-AXIS DIG ACCELER2 - Immediate
LFSTBEB3110 product page link
Published: 2011-12-13