Kinetis W KW2x MCU Family

NXP's Kinetis W series of MCUs is optimized for low-power wireless communication

Image of Freescale Semiconductor's Freescale Kinetis W KW2x MCU Family

NXP's Kinetis KW2x wireless MCUs expand on the successful Kinetis MCU family based on the ARM® Cortex™-M4 CPU core. The Kinetis KW2x wireless MCU integrates a class-leading RF transceiver, Cortex-M4 and a robust feature set for reliable, secure, and low-power IEEE® 802.15.4 wireless solutions. These wireless MCUs offer up to 512 KB of Flash, 64 KB of RAM, and up to 64 KB of FlexMemory. Dual-PAN support allows the system to simultaneously participate in two 802.15.4 networks, eliminating the need for multiple radios. Software protocol stacks, tools, and IDE are compatible with Kinetis MCUs. Kinetis KW2x devices provides best-in-class RF features compatible with NXP’s Kinetis Cortex-M4 MCUs to provide the industry’s most capable 802.15.4/ZigBee platform.

Features Applications
  • RF (sensitivity) performance – range-Highest Sensitivity (110 dB) for maximum range
  • Large memory – more nodes, future proof (Future specifications for ZigBee and IP protocol stacks are requiring increased processing and memory requirements from existing embedded applications)
  • Integrated security – important to IoT
  • Dual-PAN hardware integrated – multiple network capable
  • Boiler heating controls
  • Remote controls
  • Activity and wellness monitors
  • Access and remote controls
  • Thermostats
  • Smart grid and smart metering
  • Building controls

Kinetis W KW2x MCU

ImageManufacturer Part NumberDescriptionTypeRF Family/StandardAvailable Quantity
MKW22D512VHA5 datasheet linkIC TXRX 64KB 512K FLASH 63LGAMKW22D512VHA5IC TXRX 64KB 512K FLASH 63LGATxRx + MCU802.15.4, General ISM > 1GHz326 - Immediate
MKW22D512VHA5 product page link
MKW21D256VHA5 datasheet linkIC TXRX 32KB 263K FLASH 63LGAMKW21D256VHA5IC TXRX 32KB 263K FLASH 63LGATxRx + MCU802.15.4, General ISM > 1GHz280 - Immediate
MKW21D256VHA5 product page link

KW2x Development Kit

ImageManufacturer Part NumberDescriptionTypeFrequencyFor Use With/Related ProductsAvailable Quantity
TWR-KW24D512 datasheet linkTOWER SYSTEM KITTWR-KW24D512TOWER SYSTEM KITTransceiver; 802.15.42.4GHzKW2x28 - Immediate
TWR-KW24D512 product page link
TWR-KW21D256 datasheet linkTOWER SYSTEM KITTWR-KW21D256TOWER SYSTEM KITTransceiver; 802.15.42.4GHzKW2x11 - Immediate
TWR-KW21D256 product page link
English  |  Español
Published: 2014-03-04