i.MX6 Series Processors

Unleashes the world's first truly scalable multicore platform >

Scalable multicore solutions breaking the boundaries of user experience

NXP Semiconductor's i.MX6 series unleashes the industry's first truly scalable multicore platform that includes single-, dual- and quad-core families based on the ARM® Cortex™-A9 architecture. Together with a robust ecosystem, i.MX6 series provides the ideal platform to develop a portfolio of end devices based on a single hardware design.

With high-performance multimedia processing, pin*- and software- compatible product families and integrated power management, i.MX6 series is purpose built for the new era of smart devices.

i.mX6 Overview

The market for intelligent, multimedia centric, touch-based devices is increasing exponentially. Tomorrow’s battery-powered smart devices, auto infotainment and in-flight entertainment systems, medical systems, personal and enterprise class intelligent control and data systems, and new classes of devices never before seen need to present data and user interface choices to the end user primarily through rich sound, video, voice, pictures and touch, rather than keyboards and mice. The need for manufacturers to quickly provide multiple devices to fit specific market segments or niches and provide their customers with a broader range of choices is increasing just as quickly.

The i.MX6 series was designed specifically to enable this new market by bringing together high-performance scalable multimedia processing, a software-compatible family of solutions with integrated power management so that a manufacturer can deploy a full portfolio of products with a single hardware design.

Features of the i.MX6 Series Platform:

  • ARM Cortex-A9-based solutions up to 1.2 GHz
  • Up to HD 1080p encode and decode
  • Up to 3D video playback in high definition
  • Up to HD 1080p videoconferencing
  • Integrated I/Os which may include: HDMI v1.4, MIPI and LVDS display ports, MIPI CSI-2 camera, Gigabit Ethernet, multiple USB 2.0 and PCI Express®
  • Comprehensive security

i.MX6 Series at a Glance

Red indicates change from column to the left

i.MX6UltraLite i.MX6SoloLite i.MX6SoloX i.MX6Solo i.MX6DualLite i.MX6Dual i.MX6DualPlus i.MX6Quad i.MX6QuadPlus
  • Single ARM® Cortex®-A7 up to 696 MHz
  • 128 KB L2 cache, NEON™, VFP, TrustZone®
  • X16 LPDDR2, DDR3/LV-DDR3
  • 2X 10/100 Mb/s + IEEE 1588
  • 2X 12-bit ADC (1 with resistance touch control)
  • 10/100 Ethernet MAC
  • Single ARM® Cortex®-A9 up to 1.0 GHz
  • 256 KB L2 cache, Neon, VFPvd16 Trustzon
  • 2D graphics
  • 32-bit DDR3 and LPDDR2 at 400 MHz
  • Integrated EPD controller
  • 10/100 Ethernet MAC
  • Single Cortex®-A9 up to 1.0 GHz
  • Single Cortex®M4 up to 200 MHz
  • 256 KB L2 cache, Neon, VFP, Trustzone
  • 3D and 2D graphics
  • 32-bit DDR3 and LPDDR2 at 400 MHz
  • Dual Gigabit Ethernet MAC w/ hardware AVB support
  • PCIe controller plus PHY
  • LVDS controller plus PHY
  • Analog camera interface
  • 8-channel, 12-bit ADC
  • MLB and FlexCAN controllers
  • Single Cortex®-A9 up to 1.0 GHz
  • 512 KB L2 cache, Neon, VFPvd16 Trustzone
  • 3D graphics with one shader
  • 2D graphics
  • 32-bit DDR3 and LPDDR2 at 400 MHz
  • Gigabit Ethernet MAC
  • Integrated EPD controller
  • HDMIv1.4 controller plus PHY
  • LVDS controller plus PHY
  • PCIe controller plus PHY
  • MLB and FlexCAN controllers
  • Dual Cortex®-A9 up to 1.0 GHz
  • 512 KB L2 cache, Neon, VFPvd16 Trustzone
  • 3D graphics with one shader
  • 2D graphics
  • 64-bit DDR3 and 2-channel 32-bit LPDDR2 at 400 MHz
  • Gigabit Ethernet MAC
  • Integrated EPD controller
  • HDMIv1.4 controller plus PHY
  • LVDS controller plus PHY
  • PCIe controller plus PHY
  • MLB and FlexCAN controllers
  • Dual Cortex®-A9 up to 1.2 GHz
  • 1 MB L2 cache, Neon, VFPvd16 Trustzone
  • 3D graphics with four shaders
  • Two 2D graphics engines
  • 64-bit DDR3 and 2-channel 32-bit LPDDR2 at 533 MHz
  • Gigabit Ethernet MAC
  • Integrated SATA-II
  • HDMIv1.4 controller plus PHY
  • LVDS controller plus PHY
  • PCIe controller plus PHY
  • MLB and FlexCAN controllers
  • Dual Cortex®-A9 up to 1.2 GHz*
  • 1 MB L2 cache, Neon, VFPvd16 Trustzone
  • Enhanced 3D graphics with four shaders
  • Enhanced Two 2D graphics engines
  • Prefetch & Resolve Engine
  • Gigabit Ethernet MAC
  • Optimized 64-bit DDR3 and 2-channel 32-bit LPDDR2 at 533 MHz
  • Integrated SATA-II
  • HDMIv1.4 controller plus PHY
  • LVDS controller plus PHY
  • PCIe controller plus PHY
  • MLB and FlexCAN controllers
  • Quad Cortex®-A9 up to 1.2 GHz
  • 1 MB L2 cache, Neon, VFPvd16 Trustzone
  • 3D graphics with four shaders
  • Two 2D graphics engines
  • 64-bit DDR3 and 2-channel 32-bit LPDDR2 at 533 MHz
  • Gigabit Ethernet MAC
  • Integrated SATA-II
  • HDMIv1.4 controller plus PHY
  • LVDS controller plus PHY
  • PCIe controller plus PHY
  • MLB and FlexCAN controllers
  • Dual Cortex®-A9 up to 1.2 GHz*
  • 1 MB L2 cache, Neon, VFPvd16 Trustzone
  • Enhanced 3D graphics with four shaders
  • Enhanced Two 2D graphics engines
  • Prefetch & Resolve Engine
  • Gigabit Ethernet MAC
  • Optimized 64-bit DDR3 and 2-channel 32-bit LPDDR2 at 533 MHz
  • Integrated SATA-II
  • HDMIv1.4 controller plus PHY
  • LVDS controller plus PHY
  • PCIe controller plus PHY
  • MLB and FlexCAN controllers
i.MX 6 Icons i.MX 6 Consumer i.MX 6 Icons i.MX 6 Icons i.MX 6 Icons i.MX 6 Icons i.MX 6 Icons i.MX 6 Icons i.MX 6 Icons
i.MX 6 Icons
Consumer Industrial Automotive

UltraLite

Expanding the i.MX 6 series, the i.MX 6UltraLite is a high performance, ultra-efficient processor family featuring an advanced implementation of a single ARM® Cortex®-A7 core, which operates at speeds up to 696 MHz. The i.MX 6UltraLite applications processor includes an integrated power management module that reduces the complexity of external power supply and simplifies power sequencing. Each processor in this family provides various memory interfaces, including 16-bit LPDDR2, DDR3, DDR3L, raw and managed NAND flash, NOR flash, eMMC, Quad SPI and a wide range of other interfaces for connecting peripherals such as WLAN, Bluetooth™, GPS, displays and camera sensors.

i.MX6UltraLite datasheet link MCIMX6G2DVM05AA MCIMX6G2DVM05AA-ND IC MPU I.MX6 ULTRALITE 289BGA MCIMX6G2DVM05AA product page
i.MX6UltraLite datasheet link MCIMX6G2DVK05AA MCIMX6G2DVK05AA-ND IC MPU I.MX6 ULTRALITE 272BGA MCIMX6G2DVK05AA product page
i.MX6UltraLite datasheet link MCIMX6G3DVK05AA MCIMX6G3DVK05AA-ND IC MPU I.MX6 ULTRALITE 272BGA MCIMX6G3DVK05AA product page
i.MX6UltraLite datasheet link MCIMX6G3DVM05AA MCIMX6G3DVM05AA-ND IC MPU I.MX6 ULTRALITE 289BGA MCIMX6G3DVM05AA product page
i.MX6UltraLite datasheet link MCIMX6G0DVM05AA MCIMX6G0DVM05AA-ND IC MPU I.MX6 32BIT 500MHZ 289BGA MCIMX6G0DVM05AA product page
i.MX6UltraLite datasheet link MCIMX6G1CVM05AA MCIMX6G1CVM05AA-ND IC MPU I.MX6 32BIT 500MHZ 289BGA MCIMX6G1CVM05AA product page
i.MX6UltraLite datasheet link MCIMX6G2CVM05AA MCIMX6G2CVM05AA-ND IC MPU I.MX6 32BIT 500MHZ 289BGA MCIMX6G2CVM05AA product page
i.MX6UltraLite datasheet link MCIMX6G3CVK05AA MCIMX6G3CVK05AA-ND IC MPU I.MX6 32BIT 500MHZ 272BGA MCIMX6G3CVK05AA product page
i.MX6UltraLite datasheet link MCIMX6G1AVM05AA MCIMX6G1AVM05AA-ND IC MPU I.MX6 32BIT 500MHZ 289BGA MCIMX6G1AVM05AA product page
i.MX6UltraLite datasheet link MCIMX6G2CVK05AA MCIMX6G2CVK05AA-ND IC MPU I.MX6 32BIT 500MHZ 272BGA MCIMX6G2CVK05AA product page
i.MX6UltraLite datasheet link MCIMX6G2AVM05AA MCIMX6G2AVM05AA-ND IC MPU I.MX6 32BIT 500MHZ 289BGA MCIMX6G2AVM05AA product page
i.MX6UltraLite datasheet link MCIMX6G3CVM05AA MCIMX6G3CVM05AA-ND IC MPU I.MX6 32BIT 500MHZ 289BGA MCIMX6G3CVM05AA product page
i.MX6UltraLite datasheet link MCIMX6G1AVM07AA MCIMX6G1AVM07AA-ND IC MPU I.MX6 32BIT 700MHZ 289BGA MCIMX6G1AVM07AA product page
i.MX6UltraLite datasheet link MCIMX6G2AVM07AA MCIMX6G2AVM07AA-ND IC MPU I.MX6 32BIT 700MHZ 289BGA MCIMX6G2AVM07AA product page
MCIMX6UL-EVKB datasheet link MCIMX6UL-EVKB MCIMX6UL-EVKB-ND CPU/BASE BOARD MCIMX6UL W/ACC MCIMX6UL-EVKB product page

Features

  • ARM® Cortex®-A7 @ 696 MHz, 128 KB L2 cache
  • Parallel LCD Display up to WXGA (1366x768)
  • 8/10/16/24-bit Parallel Camera Sensor Interface
  • 16-bit LP-DDR2, DDR3/DDR3L
  • 8/16-bit Parallel NOR FLASH / PSRAM
  • Dual-channel Quad-SPI NOR FLASH
  • 8-bit Raw NAND FLASH with 40-bit ECC
  • 2x MMC 4.5/SD 3.0/SDIO Port
  • 2x USB 2.0 OTG, HS/FS, Device or Host with PHY
  • Audio Interfaces include 3x I2S/SAI, S/PDIF Tx/Rx
  • 2x 10/100 Ethernet with IEEE 1588
  • 2x 12-bit ADC, up to 10 input channel total, with resistive touch controller (4-wire/5-wire)
  • Partial PMU Integration
  • Security Block: TRNG, Crypto Engine (AES with DPA, TDES/SHA/RSA), Tamper Monitor, Secure Boot, SIMV2/EVMSIM X 2, OTF DRAM Encryption, PCI4.0 pre-certification
  • 14x14 289MAPBGA 0.8mm pitch
  • 9x9 272 MAPBGA 0.5mm pitch

SoloLite

The i.MX6SoloLite family introduces a single core running up to 1.0 GHz with 256 KB of L2 cache and 32-bit DDR3/LPDDR2 support. Targeted integration of an electronic paper display (EPD) controller makes it an ideal solution for next generation e-readers and other emerging consumer and embedded devices using EPD technology.

i.MX6SoloLite datasheet link MCIMX6L3DVN10AB MCIMX6L3DVN10AB-ND IC MPU I.MX6SL 1.0GHZ 432MAPBGA MCIMX6L3DVN10AB product page
i.MX6SoloLite datasheet link MCIMX6L2DVN10AB MCIMX6L2DVN10AB-ND IC MPU I.MX6SL 1.0GHZ 432MAPBGA MCIMX6L2DVN10AB product page
i.MX6SoloLite datasheet link MCIMX6L8DVN10AB MCIMX6L8DVN10AB-ND IC MPU I.MX6SL 1.0GHZ 432MAPBGA MCIMX6L8DVN10AB product page
i.MX6SoloLite datasheet link MCIMX6L2EVN10AB MCIMX6L2EVN10AB-ND IC MPU I.MX6SL 1.0GHZ 432MAPBGA MCIMX6L2EVN10AB product page
i.MX6SoloLite datasheet link MCIMX6L7DVN10AB MCIMX6L7DVN10AB-ND IC MPU I.MX6SL 1.0GHZ 432MAPBGA MCIMX6L7DVN10AB product page
i.MX6SoloLite datasheet link MCIMX6L3EVN10AB MCIMX6L3EVN10AB-ND IC MPU I.MX6SL 1.0GHZ 432MAPBGA MCIMX6L3EVN10AB product page
i.MX6SoloLite datasheet link MCIMX6L8DVN10AA MCIMX6L8DVN10AA-ND IC MPU I.MX6SL 1.0GHZ 432MAPBGA MCIMX6L8DVN10AA product page

Features

  • CPU Complex
    • 1x ARM® Cortex™-A9 up to 1 GHz
    • 256 KB L2 cache
    • 32 KB instruction and data caches
    • NEON SIMD media accelerator
  • Multimedia
    • GPU 2D(Vector Graphics)
      • Vivante GC355
      • 300Mpxl/s, OpenVG 1.1
    • GPU 2D(Composition)
      • 2D BLIT Engine
      • Vivante GC320
    • Video Decode
      • SW only
    • Video Encode
      • SW only
    • Camera Interface
      • 16-bit parallel
  • Memory
    • 16/32 bit LP-DDR2
    • 16/32 bit DDR3/LV-DDR3
  • Connectivity
    • 3x USB 2.0
      • 1x HS OTG + PHY
      • 1x Host + PHY
      • 1x Host USB HSIC
    • Ethernet
      • 10/100 Mbps
    • Expansion Ports
      • 3x SD/MMC 4.4, 1x SDXC
      • 4x SPI, 5x UART, 3x I²C
  • Display
    • Beyond WXGA (1366x786)
  • Advanced Power Management
    • PMU integration
    • NXP PF100 power management unit
  • Security
    • Advanced security supporting High Assurance Boot, cryptographic cipher engines, random number generator, and tamper detection

SoloX

The i.MX6SoloX family introduces single cores running up to 1.0 GHz (Cortex-A9) and 200 MHz (Cortex-M4) with 256 KB of L2 cache and 32-bit DDR3/LPDDR2 support. Integrated LVDS, FlexCAN, and PCIe Express enables the i.MX6SoloX to be a low-power and flexible platform for consumer, automotive and industrial applications that require real-time responsiveness and a higher levelof system integrity.

i.MX6SoloX datasheet link MCIMX6X1AVK08AB MCIMX6X1AVK08AB-ND IC MPU I.MX6SOLOX 800MHZ 400BGA MCIMX6X1AVK08AB product page
i.MX6SoloX datasheet link MCIMX6X1AVO08AB MCIMX6X1AVO08AB-ND IC MPU I.MX6SOLOX 800MHZ 400BGA MCIMX6X1AVO08AB product page
i.MX6SoloX datasheet link MCIMX6X1CVK08AB MCIMX6X1CVK08AB-ND IC MPU I.MX6SOLOX 800MHZ 400BGA MCIMX6X1CVK08AB product page
i.MX6SoloX datasheet link MCIMX6X2AVN08AB MCIMX6X2AVN08AB-ND IC MPU I.MX6SOLOX 800MHZ 400BGA MCIMX6X2AVN08AB product page
i.MX6SoloX datasheet link MCIMX6X3CVN08AB MCIMX6X3CVN08AB-ND IC MPU I.MX6SOLOX 800MHZ 400BGA MCIMX6X3CVN08AB product page
i.MX6SoloX datasheet link MCIMX6X3CVO08AB MCIMX6X3CVO08AB-ND IC MPU I.MX6SOLOX 800MHZ 400BGA MCIMX6X3CVO08AB product page
i.MX6SoloX datasheet link MCIMX6X3EVK10AB MCIMX6X3EVK10AB-ND IC MPU I.MX6SOLOX 1GHZ 400BGA MCIMX6X3EVN10AB product page
i.MX6SoloX datasheet link MCIMX6X3EVN10AB MCIMX6X3EVN10AB-ND IC MPU I.MX6SOLOX 1GHZ 400BGA MCIMX6X3EVN10AB product page
i.MX6SoloX datasheet link MCIMX6X3EVO10AB MCIMX6X3EVO10AB-ND IC MPU I.MX6SOLOX 1GHZ 400BGA MCIMX6X3EVO10AB product page
i.MX6SoloX datasheet link MCIMX6X4AVM08AB MCIMX6X4AVM08AB-ND IC MPU I.MX6SOLOX 800MHZ 400BGA MCIMX6X4AVM08AB product page
i.MX6SoloX datasheet link MCIMX6X4CVM08AB MCIMX6X4CVM08AB-ND IC MPU I.MX6SOLOX 800MHZ 400BGA MCIMX6X4CVM08AB product page
i.MX6SoloX datasheet link MCIMX6X4EVM10AB MCIMX6X4EVM10AB-ND IC MPU I.MX6SOLOX 1GHZ 400BGA MCIMX6X4EVM10AB product page

Features

  • CPU Complex
    • 1x ARM® Cortex™-A9 up to 1 GHz
      • 512 KB L2 cache
      • 32 KB instruction and data caches
      • NEON SIMD media accelerator
    • 1x ARM® Cortex™-M4 up to 200 MHz
      • 16 KB instruction and data caches
      • 64 KB TCM
      • MPU and FPU
  • Multimedia
    • GPU 2D/3D
      • Vivante GC400T
      • 17Mtri/s 133Mpxl/s Open GL ES 2.0
    • Camera Interface
      • 20-bit parallel CMOS sensor interface
      • NTSC/PAL analog video input interface
    • PiXel Processing Pipeline (PXP)
      • Image re-sizing, rotation, overlay and CSC
  • Memory
    • DDR
      • 16/32-bit DDR3-800 and DDR3L-800
      • 16/32-bit LPDDR2-800
    • NAND
      • SLC/MLC, 62-bit ECC, ONFI2.2
      • NOR
      • 2x DDR Quad SPI
      • 16/32-bit NOR Flash
  • Connectivity
    • 2x 10/100/1000 Ethernet
      • Hardware AVB for traffic shaping and enhanced packet prioritization
      • Support for IEEE®1588
    • PCIe 2.0 (1 lane)
    • 2x 8ch 12-bit ADC
    • 3x USB 2.0 ports
      • 2x HS OTG + PHY
      • 1x HS Host HSIC
    • 4x SD/MMC 4.5
    • 5x SPI, 6x UART, 4x I²C, 5x I²S/SSI
    • FlexCAN
    • MLB 25/50
  • Display
    • Parallel RGB
    • LVDS
  • Advanced Power Management
    • Partial PMU integration
    • NXP PF0200 PMIC
  • Security
    • Multicore unit includes for multi-core isolation and sharing
    • Resource Domain Controller (RDC)
    • Secure Messaging Unit (MU)
    • Hardware Semaphores
    • High Assurance Boot, cryptographic cipher engines, random number generator, and tamper detection

Solo

The i.MX6Solo family provides a single core running up to 1.0 GHz with 512 KB of L2 cache and 32-bit DDR3/LPDDR2 support. Integrated LVDS, MIPI display, MIPI camera port, HDMI v1.4, FlexCAN and MLB enables the i.MX6Solo to be a flexible platform for consumer, automotive and industrial applications.

i.MX 6Solo/6DualLite Applications Processors datasheet link MCIMX6S5EVM10AB MCIMX6S5EVM10AB-ND IC MPU 1000MHZ 624MAPBGA MCIMX6S5EVM10AB product page
i.MX 6Solo/6DualLite Applications Processors datasheet link MCIMX6S5DVM10AC MCIMX6S5DVM10AC-ND IC MPU I.MX6S 1.0GHZ 624MAPBGA MCIMX6S5DVM10AC product page
i.MX 6Solo/6DualLite Applications Processors datasheet link MCIMX6S5DVM10AB MCIMX6S5DVM10AB-ND IC MPU I.MX6S 1.0GHZ 624MAPBGA MCIMX6S5DVM10AB product page
i.MX 6Solo/6DualLite Applications Processors datasheet link MCIMX6S5EVM10AC MCIMX6S5EVM10AC-ND IC MPU I.MX6S 1.0GHZ 624MAPBGA MCIMX6S5EVM10AC product page
i.MX 6Solo/6DualLite Applications Processors datasheet link MCIMX6S7CVM08AB MCIMX6S7CVM08AB-ND IC MPU I.MX6S 800MHZ 624MAPBGA MCIMX6S7CVM08AB product page
i.MX 6Solo/6DualLite Applications Processors datasheet link MCIMX6S7CVM08AC MCIMX6S7CVM08AC-ND IC MPU I.MX6S 800MHZ 624MAPBGA MCIMX6S7CVM08AC product page
i.MX 6Solo/6DualLite Applications Processors datasheet link MCIMX6S6AVM08AC MCIMX6S6AVM08AC-ND IC MPU I.MX6S 800MHZ 624MAPBGA MCIMX6S6AVM08AC product page

Features

  • CPU Complex
    • 1x ARM® Cortex™-A9 up to 1 GHz
    • 256 KB L2 cache
    • 32 KB instruction and data caches
    • NEON SIMD media accelerator
  • Multimedia
    • GPU 3D
      • Vivante GC880
      • 35Mtri/s 266Mpxl/s Open GL ES 2.0
    • GPU 2D(Vector Graphics)
      • Emulated on GPU 3D
    • GPU 2D(Composition)
      • Vivante GC320
      • 600Mpxl/s, BLIT
    • Video Decode
      • 1080p30 + D1
    • Video Encode
      • 1080p30 H.264 BP/ Dual 720p encode
    • Camera Interface
      • Types: 2x 20-bit parallel, MIPI-CSI2 (2 lanes)
  • Memory
    • 32 bit LP-DDR3/LV-DDR3
    • SLC/MLC, 40-bit ECC, ONFI2.2, DDR
  • Connectivity
    • Automotive
      • FlexCAN
      • MLB
    • Four USB2.0e
      • 1x HS OTG + PHY
      • 1x Host + PHY
      • 2x Host USB HSIC
    • Ethernet
      • 1 Gbps + IEEE®1588
    • Expansion Ports
      • 3x SD/MMC 4.4, 1x SDXC
      • 4x SPI, 5x UART, 3x I²C
      • MIPI-HSI
      • PCIe 2.0 (1 lane)
  • Display
    • 2 x WXGA (1366x786)
    • EPDC, LVDS, Parallel, MIPI-DSI
  • Advanced Power Management
    • PMU integration
    • NXP PF100 power management unit
  • Security
    • High Assurance Boot, cryptographic cipher engines, random number generator, and tamper detection

DualLite

The i.MX6DualLite family introduces dual cores running up to 1.0 GHz with 512 KB of L2 cache, and 64-bit DDR3 or 2-channel, 32-bit LPDDR2 support. With integrated FlexCAN and MLB busses, PCI Express, LVDS, and support for MIPI cameras and displays as well as HDMI v1.4, the device is a great fit for consumer, automotive and industrial multimedia centric applications.

i.MX 6Solo/6DualLite Applications Processors datasheet link MCIMX6U5EVM10AB MCIMX6U5EVM10AB-ND IC MPU 1000MHZ 624MAPBGA MCIMX6U5EVM10AB product page
i.MX 6Solo/6DualLite Applications Processors datasheet link MCIMX6U5DVM10AB MCIMX6U5DVM10AB-ND IC MPU I.MX6DL 1.0GHZ 624MAPBGA MCIMX6U5DVM10AB product page
i.MX 6Solo/6DualLite Applications Processors datasheet link MCIMX6U5EVM10AC MCIMX6U5EVM10AC-ND IC MPU I.MX6DL 1.0GHZ 624MAPBGA MCIMX6U5EVM10AC product page
i.MX 6Solo/6DualLite Applications Processors datasheet link MCIMX6U5DVM10AC MCIMX6U5DVM10AC-ND IC MPU I.MX6DL 1.0GHZ 624MAPBGA MCIMX6U5DVM10AC product page
i.MX 6Solo/6DualLite Applications Processors datasheet link MCIMX6U7CVM08AC MCIMX6U7CVM08AC-ND IC MPU I.MX6DL 800MHZ 624MAPBGA MCIMX6U7CVM08AC product page

Features

  • CPU Complex
    • 2x ARM® Cortex™-A9 up to 1 GHz
    • 512 KB L2 cache
    • 32 KB instruction and data caches
    • NEON SIMD media accelerator
  • Multimedia
    • GPU 3D
      • Vivante GC880
      • 35Mtri/s 266Mpxl/s Open GL ES 2.0
    • GPU 2D(Vector Graphics)
      • Emulated on GPU 3D
    • GPU 2D(Composition)
      • Vivante GC320
      • 600Mpxl/s, BLIT
    • Video Decode
      • 1080p30 + D1
    • Video Encode
      • 1080p30 H.264 BP/ Dual 720p encode
    • Camera Interface
      • Types: 2x 20-bit parallel, MIPI-CSI2 (2 lanes)
  • Memory
    • 2x32 LP-DDR2, 1x64 DDR3 / LV-DDR3
    • SLC/MLC, 40-bit ECC, ONFI2.2, DDR
  • Connectivity
    • Four USB2.0e
      • 1x HS OTG + PHY
      • 1x Host + PHY
      • 2x Host USB HSIC
    • Ethernet
      • 1 Gbps + IEEE®1588
    • Expansion Ports
      • 3x SD/MMC 4.4, 1x SDXC
      • 4x SPI, 5x UART, 3x I²C
      • MIPI-HSI
      • PCIe 2.0 (1 lane)
  • Display
    • 2 x WXGA (1366x786)
    • EPDC, LVDS, Parallel, MIPI-DSI
  • Advanced Power Management
    • PMU integration
    • NXP PF100 power management unit
  • Security
    • High Assurance Boot, cryptographic cipher engines, random number generator, and tamper detection

Dual

The i.MX6Dual family provides dual cores running up to 1.2 GHz with 1 MB of L2 cache, and 64-bit DDR3 or 2-channel, 32-bit LPDDR2 support. Leveraging the same integration of the i.MX6Quad family, the i.MX6Dual provides a scalable solution for consumer, automotive and industrial applications.

i.MX 6Dual/6Quad Applications Processors datasheet link MCIMX6D5EYM10AC MCIMX6D5EYM10AC-ND IC MPU 1000MHZ 432MAPBGA MCIMX6D5EYM10AC product page
i.MX 6Dual/6Quad Applications Processors datasheet link MCIMX6D6AVT10AD MCIMX6D6AVT10AD-ND IC MPU I.MX6D 1.0GHZ 624FCBGA MCIMX6D6AVT10AD product page
i.MX 6Dual/6Quad Applications Processors datasheet link MCIMX6D5EYM10AD MCIMX6D5EYM10AD-ND IC MPU I.MX6D 1.0GHZ 624FCBGA MCIMX6D5EYM10AD product page
i.MX 6Dual/6Quad Applications Processors datasheet link MCIMX6D7CVT08AD MCIMX6D7CVT08AD-ND IC MPU I.MX6D 800MHZ 624FCBGA MCIMX6D7CVT08AD product page

Features

  • CPU Complex
    • 2x ARM® Cortex™-A9 up to 1.2 GHz
    • 1MB L2 cache
    • 32 KB instruction and data caches
    • NEON SIMD media accelerator
  • Multimedia
    • GPU 2D(Vector Graphics)
      • Vivante GC880
      • 300Mpxl/s, OpenVG 1.1
    • GPU 2D(Vector Graphics)
      • Emulated on GPU 3D
    • GPU 2D(Composition)
      • Vivante GC320
      • 600Mpxl/s, BLIT
    • Video Decode
      • 1080p 60 h.264
    • Video Encode
      • 1080p30 H.264 BP/ Dual 720p encode
    • Camera Interface
      • Types: 2x 20-bit parallel, MIPI-CSI2 (2 lanes)
  • Memory
    • 2x32 LP-DDR2, 1x64 DDR3 / LV-DDR3
    • SLC/MLC, 40-bit ECC, ONFI2.2, DDR
  • Connectivity
    • Four USB2.0e
      • 1x HS OTG + PHY
      • 1x Host + PHY
      • 2x Host USB HSIC
    • Ethernet
      • 1 Gbps + IEEE®1588
    • Expansion Ports
      • 3x SD/MMC 4.4, 1x SDXC
      • 4x SPI, 5x UART, 3x I²C
      • MIPI-HSI
      • PCIe 2.0 (1 lane)
  • Display
    • 2 x 4XGA (2048x1536) or 2 x [1080p + WXGA (1280x720)]
    • EPDC, LVDS, Parallel, MIPI-DSI
  • Advanced Power Management
    • PMU integration
    • NXP PF100 power management unit
  • Security
    • High Assurance Boot, cryptographic cipher engines, random number generator, and tamper detection

DualPlus

The i.MX 6DualPlus family delivers dramatic graphics and memory performance enhancements and are pin-compatible with a broad range of i.MX 6 processors. This device encompasses a dual-core ARM® Cortex®-A9 platform running up to 1.2 GHz* with 1 MB of L2 cache, advanced graphics, prefetch and resolve engine, and optimized 64-bit DDR3 or 2-ch., 32-bit LPDDR2 support. Integrated FlexCAN, MLB busses, PCI Express® and SATA-2 provide excellent connectivity, while integration of LVDS, MIPI display port, MIPI camera port and HDMI v1.4 makes it an ideal multicore platform for leading-edge consumer, automotive and industrial multimedia applications which require higher graphics performance.

Visit www.nxp.com/imx6tools for the latest software and tools.

i.MX6DualPlus datasheet link MCIMX6DP5EYM1AA MCIMX6DP5EYM1AA-ND 21X21 .8MM PITCH UNLIDDED MCIMX6DP5EYM1AA product page
i.MX6DualPlus datasheet link MCIMX6DP4AVT8AA MCIMX6DP4AVT8AA-ND 21X21 .8MM PITCH LIDDED MCIMX6DP4AVT8AA product page
i.MX6DualPlus datasheet link MCIMX6DP7CVT8AA MCIMX6DP7CVT8AA-ND 21X21 .8MM PITCH LIDDED MCIMX6DP7CVT8AA product page
i.MX6DualPlus datasheet link MCIMX6DP6AVT8AA MCIMX6DP6AVT8AA-ND 21X21 .8MM PITCH LIDDED MCIMX6DP6AVT8AA product page
i.MX6DualPlus datasheet link MCIMX6DP4AVT1AA MCIMX6DP4AVT1AA-ND 21X21 .8MM PITCH LIDDED MCIMX6DP4AVT1AA product page
i.MX6DualPlus datasheet link MCIMX6DP6AVT1AA MCIMX6DP6AVT1AA-ND 21X21 .8MM PITCH LIDDED i.MX6DualPlus product page

Features

  • CPU Complex
    • 2x ARM® Cortex®-A9 up to 1.2 GHz per core
    • 1 MB L2 cache
    • 32 KB instruction and data caches
    • NEON SIMD media accelerator
  • Multimedia
    • Embedded prefetch & resolve engine
    • GPU 3D
      • Vivante GC2000+
      • 200Mtri/s 1000Mpxl/s, OpenGL ES 3.0 & Halti, OpenCL™ 1.1 EP
    • GPU 2D(Vector Graphics)
      • Vivante GC355
      • 300Mpxl/s, OpenVG 1.1
    • GPU 2D(8-layer Composition)
      • Vivante GC320
      • 600Mpxl/s, BLIT
    • Video Decode
      • HD (1080p + 720p) 30fps
    • Video Encode
      • HD 1080p 30fps
    • Camera Interface
      • Types: 1x 20-bit parallel, MIPI-CSI2 (4 lanes), three simultaneous inputs
  • Memory
    • 512KB OCRAM
    • DDR
      • Significant increase in 64-bit memory bus performance, and memory interfaces support DDR3, DDR3L and LP-DDR2 at 533 MHz
        • 2x32 LP-DDR2, 1x64 DDR3 / DDR3L
  • Connectivity
    • Four USB 2.0
      • 1x HS USB 2.0 OTG + PHY
      • 1x HS USB 2.0 Host + PHY
      • 2x HS USB 2.0 Host (HSIC)
    • Ethernet
      • 1 Gbps + IEEE®1588
    • Expansion Ports
      • 4x eMMC 4.5 / SD 3.0
      • 5x SPI, 5x UART, 3x I²C
      • PCIe 2.0 (1 lane)
  • Display
    • 2x QXGA (2048x1536)
    • or 2x WXGA (1280 x 720)
  • Advanced Power Management
    • PMU integration
    • NXP PF0100F9 power management unit
  • Security
    • Advanced security supporting:
      • High Assurance Boot
      • Cryptographic cipher engines
      • Random number generator
      • Tamper-resistant RTC

Quad

The i.MX6Quad family encompasses a quad-core platform running up to 1.2 GHz with 1 MB of L2 cache, and 64-bit DDR3 or FlexCAN and MLB busses, PCI Express® and SATA-2 provide excellent connectivity while integration of dual, MIPI display port, MIPI camera port and HDMI v1.4 makes it an ideal platform for consumer, automotive and industrial multimedia applications.

i.MX 6Dual/Quad Applications Processors datasheet link MCIMX6Q5EYM10AC MCIMX6Q5EYM10AC-ND IC MCU 32BIT ARM QUAD 624FCBGA MCIMX6Q5EYM10AC product page
i.MX 6Dual/Quad Applications Processors datasheet link MCIMX6Q7CVT08AC MCIMX6Q7CVT08AC-ND C MPU I.MX6Q 800MHZ 624FCBGA MCIMX6Q7CVT08AC product page
i.MX 6Dual/Quad Applications Processors datasheet link MCIMX6Q7CVT08AD MCIMX6Q7CVT08AD-ND IC MPU I.MX6Q 800MHZ 624FCBGA MCIMX6Q7CVT08AD product page
i.MX 6Dual/Quad Applications Processors datasheet link MCIMX6Q6AVT10AC MCIMX6Q6AVT10AC-ND IC MPU I.MX6Q 1.0GHZ 624FCBGA MCIMX6Q6AVT10AC product page
i.MX 6Dual/Quad Applications Processors datasheet link MCIMX6Q6AVT10AD MCIMX6Q6AVT10AD-ND IC MPU I.MX6Q 1.0GHZ 624FCBGA MCIMX6Q6AVT10AD product page
i.MX 6Dual/Quad Applications Processors datasheet link MCIMX6Q5EYM10AD MCIMX6Q5EYM10AD-ND IC MPU I.MX6Q 1.0GHZ 624FCBGA MCIMX6Q5EYM10AD product page

Features

  • CPU Complex
    • 4x ARM® Cortex™-A9 up to 1.2 GHz per core
    • 1MB L2 cache
    • 32 KB instruction and data caches
    • NEON SIMD media accelerator
  • Multimedia
    • GPU 3D
      • Vivante GC2000
      • 200Mtri/s 1000Mpxl/s, OpenGL ES 2.0 & Halti, CL EP
    • GPU 2D(Vector Graphics)
      • -Vivante GC355
      • 300Mpxl/s, OpenVG 1.1
    • GPU 2D(Composition)
      • Vivante GC320
      • 600Mpxl/s, BLIT
    • Video Decode
      • 1080p 60 h.264
    • Video Encode
      • 1080p30 H.264 BP/ Dual 720p encode
    • Camera Interface
      • Types: 2x 20-bit parallel, MIPI-CSI2 (4 lanes), three simultaneous inputs
  • Memory
    • 2x32 LP-DDR2, 1x64 DDR3 / LV-DDR3
    • SLC/MLC, 40-bit ECC, ONFI2.2, DDR
  • Connectivity
    • Four USB2.0e
      • 1x HS OTG + PHY
      • 1x Host + PHY
      • 2x Host USB HSIC
    • Ethernet
      • 1 Gbps + IEEE®1588
    • Expansion Ports
      • 3x SD/MMC 4.4, 1x SDXC
      • 5x SPI, 5x UART, 3x I²C
      • MIPI-HSI
      • PCIe 2.0 (1 lane)
  • Display
    • 2 x 4XGA (2048x1536) or 2 x [1080p + WXGA (1280x720)]
  • Advanced Power Management
    • PMU integration
    • NXP PF100 power management unit
  • Security
    • High Assurance Boot, cryptographic cipher engines, random number generator, and tamper detection

QuadPlus

The i.MX 6DualPlus family delivers dramatic graphics and memory performance enhancements and are pin-compatible with a broad range of i.MX 6 processors. This device encompasses a dual-core ARM® Cortex®-A9 platform running up to 1.2 GHz* with 1 MB of L2 cache, advanced graphics, prefetch and resolve engine, and optimized 64-bit DDR3 or 2-ch., 32-bit LPDDR2 support. Integrated FlexCAN, MLB busses, PCI Express® and SATA-2 provide excellent connectivity, while integration of LVDS, MIPI display port, MIPI camera port and HDMI v1.4 makes it an ideal multicore platform for leading-edge consumer, automotive and industrial multimedia applications which require higher graphics performance.

Visit www.nxp.com/imx6tools for the latest software and tools.

i.MX6DualPlus datasheet link MCIMX6QP5EYM1AA MCIMX6QP5EYM1AA-ND 21X21 .8MM PITCH UNLIDDED MCIMX6QP5EYM1AA product page
i.MX6DualPlus datasheet link MCIMX6QP4AVT8AA MCIMX6QP4AVT8AA-ND 21X21 .8MM PITCH LIDDED MCIMX6QP4AVT8AA product page
i.MX6DualPlus datasheet link MCIMX6QP7CVT8AA MCIMX6QP7CVT8AA-ND 21X21 .8MM PITCH LIDDED MCIMX6QP7CVT8AA product page
i.MX6DualPlus datasheet link MCIMX6QP6AVT8AA MCIMX6QP6AVT8AA-ND 21X21 .8MM PITCH LIDDED MCIMX6QP6AVT8AA product page
i.MX6DualPlus datasheet link MCIMX6QP4AVT1AA MCIMX6QP4AVT1AA-ND 21X21 .8MM PITCH LIDDED MCIMX6QP4AVT1AA product page
i.MX6DualPlus datasheet link MCIMX6QP6AVT1AA MCIMX6QP6AVT1AA-ND 21X21 .8MM PITCH LIDDED MCIMX6QP6AVT1AA product page

Features

  • CPU Complex
    • 4x ARM® Cortex®-A9 up to 1.2 GHz per core
    • 1 MB L2 cache
    • 32 KB instruction and data caches
    • NEON SIMD media accelerator
  • Multimedia
    • Embedded prefetch & resolve engine
    • GPU 3D
      • Vivante GC2000+
      • 200Mtri/s 1000Mpxl/s, OpenGL ES 3.0 & Halti, OpenCL™ 1.1 EP
    • GPU 2D(Vector Graphics)
      • Vivante GC355
      • 300Mpxl/s, OpenVG 1.1
    • GPU 2D(8-layer Composition)
      • Vivante GC320
      • 600Mpxl/s, BLIT
    • Video Decode
      • HD (1080p + 720p) 30fps
    • Video Encode
      • HD 1080p 30fps
    • Camera Interface
      • Types: 1x 20-bit parallel, MIPI-CSI2 (4 lanes), three simultaneous inputs
  • Memory
    • 512KB OCRAM
    • DDR
      • Significant increase in 64-bit memory bus performance, and memory interfaces support DDR3, DDR3L and LP-DDR2 at 533 MHz
        • 2x32 LP-DDR2, 1x64 DDR3 / DDR3L
  • Connectivity
    • Four USB 2.0
      • 1x HS USB 2.0 OTG + PHY
      • 1x HS USB 2.0 Host + PHY
      • 2x HS USB 2.0 Host (HSIC)
    • Ethernet
      • 1 Gbps + IEEE®1588
    • Expansion Ports
      • 4x eMMC 4.5 / SD 3.0
      • 5x SPI, 5x UART, 3x I²C
      • PCIe 2.0 (1 lane)
  • Display
    • 2x QXGA (2048x1536)
    • or 2x WXGA (1280 x 720)
  • Advanced Power Management
    • PMU integration
    • NXP PF0100F9 power management unit
  • Security
    • Advanced security supporting:
      • High Assurance Boot
      • Cryptographic cipher engines
      • Random number generator
      • Tamper-resistant RTC

Evaluation Boards

i.MX6SoloLite Evaluation Kit

Image of NXP's i.MX6SoloLite Evaluation Kit

NXP delivers the next installment in a line of highly-flexible, market-focused development tools with an Evaluation Kit (EVK) based on the i.MX6SoloLite applications processor. The i.MX6SoloLite is the first system-on-a-chip (SoC) incorporating a high-performance 1 GHz ARM® Cortex™-A9 CPU and integrated E Ink® and Sipix® display controllers to drive current and next-generation electronic paper display (EPD) panels.

This EVK enables EPD and/or LCD or HDMI display, touch control, audio playback as well as the ability to add WLAN, a 3G modem or Bluetooth® technology. Additionally, the EVK was designed to facilitate software development with the ultimate goal of faster time to market through the support of both Linux® and Android™ operating systems.

View Quick Start Guide

i.MX 6 Series of Applications Processors datasheet link MCIMX6SLEVK  MCIMX6SLEVK-ND KIT EVAL MCIMX6SL MCIMX6SLEVK product page
i.MX 6 Series of Applications Processors datasheet link IMXEBOOKDC3-E MXEBOOKDC3-E-ND KIT EVAL FOR I.MX6SL MXEBOOKDC3-E product page

i.MX6UltraLite Evaluation Kit

Image of NXP's i.MX6UltraLite Evaluation Kit

NXP delivers a highly flexible, market-focused development tools with an evaluation kit (EVK) based on the i.MX 6UltraLite applications processor. The i.MX 6UltraLite processor is the first device in the i.MX product line to have a single ARM® Cortex®-A7 core operating at speeds of up to 696 MHz. This EVK enables an LCD display and audio playback as well as many connectivity options. It is designed to showcase the most commonly used features of the processor in a small, low cost package and to facilitate software development with the ultimate goal of faster time to market through the support of the Linux® operating system.

View Quick Start Guide

i.MX 6 Series of Applications Processors datasheet link MCIMX6UL-EVK MCIMX6UL-EVK-ND CPU/BASE BOARD MCIMX6UL MCIMX6UL-EVK product page
i.MX 6 Series of Applications Processors datasheet link MCIMX6UL-EVKB MCIMX6UL-EVKB-ND CPU/BASE BOARD MCIMX6UL W/ACC MCIMX6UL-EVKB product page

 

SABRE Board for Smart Devices Based on the i.MX 6 Series

Image of NXP's SABRE Platform for Smart Devices

The Smart Application Blueprint for Rapid Engineering (SABRE) board for smart devices was created to simplify product design by offering a feature-rich development platform that allows developers to work with the majority of the i.MX 6 series processor’s primary features.

The SABRE board for smart devices simplifies product design with a low-cost, feature-rich development platform that allows developers to work with the majority of the processor’s primary features with the corresponding software support. There are two unique SABRE boards for smart devices — one based on the i.MX6Quad applications processors (also used for i.MX6Dual development) and one based on the i.MX6SoloX applications processor.

View Quick Start Guide

i.MX 6 Series of Applications Processors datasheet link MCIMX6SX-SDB MCIMX6SX-SDB-ND DEMO BOARD MCIMX6SX MPU MCIMX6SX-SDB product page
i.MX 6 Series of Applications Processors datasheet link MCIMX6Q-SDB MCIMX6Q-SDB-ND BOARD EVAL SABRE FOR I.MX6Q MCIMX6Q-SDB product page
i.MX 6 Series of Applications Processors datasheet link MCIMX6QP-SDB MCIMX6QP-SDB-ND I.MX 6QP CONSUMER DEVELOPMENT PL MCIMX6QP-SDB product page

SABRE Platform for Smart Devices Based on the i.MX6 Series

Image of NXP's SABRE Platform for Smart Devices

The Smart Application Blueprint for Rapid Engineering (SABRE) platform for smart devices allows you to hold in your hands and evaluate the full multimedia performance capabilities of i.MX6 series applications processors based on ARM® Cortex™-A9 technology.

Targeted for any device requiring an intelligent display, connectivity, low power and amazing user experience, the SABRE platform for smart devices provides a foundation for enabling new product designs in markets such as portable computing, education, industrial, medical and home automation. With system-level power and performance optimizations and an easy to use form factor, the SABRE platform for smart devices can help accelerate your design from production to market.

Broad operating system support includes Android™, Linux® and Windows® Embedded (via third-party). NXP's highly optimized board support packages (BSPs), codecs and middleware maximize the capabilities of the i.MX6Quad and i.MX6DualLite feature sets while minimizing overall power consumption.

View Quick Start Guide

SABRE Platform for Smart Devices datasheet link MCIMX6Q-SDP MCIMX6Q-SDP-ND KIT EVAL SABRE FOR I.MX6Q MCIMX6Q-SDP product page
SABRE Platform for Smart Devices datasheet link MCIMX6DL-SDP MCIMX6DL-SDP-ND KIT EVAL SABRE FOR I.MX6DL MCIMX6DL-SDP product page

Accessories

MCIMX28LCD datasheet link MCIMX28LCD MCIMX28LCD-ND EVAL KIT W/LCD FOR I.MX28 MCIMX28LCD product page
  MCIMX-LVDS1 MCIMX-LVDS1-ND DAUGHTER CARD LVDS FOR I.MX53 MCIMX-LVDS1 product page
English  |  Español