HC08AS-AZ 8-bit Microcontrollers

Low-cost, high-performance MCUs from NXP

Image of Freescale Semiconductor's HC08AS/AZ 8-bit MicrocontrollersNXP Semiconductor's HC08AS/AZ family is part of its low-cost, high-performance M68HC08 family of 8-bit microcontroller units (MCUs). All MCUs in this family use the enhanced M68HC08 central processor unit (CPU08) and are available with a variety of modules, memory sizes and types, and package types.

Features

  • High-performance M68HC08 architecture
  • Fully upward-compatible object code with M6805, M146805, and M68HC05 families
  • Up to 1 kB of on-chip electrically erasable programmable read-only memory with security option
  • 60 kB of flash electrically erasable read-only memory
  • 16-bit, 6-channel timer interface module (TIMA-6)
  • Clock generator module (CGM)
  • Serial peripheral interface module (SPI)
  • Serial communications interface module (SCI)
  • 8-bit, 15-channel analog-to-digital converter (ADC)
  • Flash data security
  • Up to 2 kB of on-chip RAM
  • 8.4 MHz internal bus frequency

HC08AS-AZ

ImageManufacturer Part NumberDescriptionAvailable Quantity
MC908AZ60ACFUE datasheet linkIC MCU 8BIT 60KB FLASH 64QFPMC908AZ60ACFUEIC MCU 8BIT 60KB FLASH 64QFP816 - Immediate
MC908AZ60ACFUE product page link
M68CYCLONEPROE datasheet linkPROGRAMMER HC(S)08 AND HCS12 MCUM68CYCLONEPROEPROGRAMMER HC(S)08 AND HCS12 MCU41 - Immediate
M68CYCLONEPROE product page link
Published: 2011-01-14