FRDM-KL26Z

NXP's FRDM-KL26Z for Kinetis KL16 and KL26 MCUs (up to 128 KB Flash)

Image of NXP Semiconductor's FRDM-KL26Z

The NXP FRDM-KL26Z is an ultra-low-cost development platform for Kinetis L series KL16 and KL26 MCUs (up to 128 KB Flash and up to 64-pin packages) built on ARM® Cortex-M0+ processor. Features include easy access to MCU I/O, battery-ready, low-power operation, a standard-based form-factor with expansion board options, and a built-in debug interface for Flash programming and run-control. The FRDM-KL26Z is supported by a range of NXP and third-party development software.

For development tools for KL16 and KL26 with 256 KB Flash or greater than 64-pin packages, please use FRDM-KL46Z and TWR-KL46Z48M.

ICs

ImageManufacturer Part NumberDescriptionCore ProcessorCore SizeAvailable Quantity
MKL16Z128VFT4 datasheet linkIC MCU 32BIT 128KB FLASH 48QFNMKL16Z128VFT4IC MCU 32BIT 128KB FLASH 48QFNARM® Cortex®-M0+32-Bit1454 - Immediate
MKL16Z128VFT4 product page link
MKL16Z128VLH4 datasheet linkIC MCU 32BIT 128KB FLASH 64LQFPMKL16Z128VLH4IC MCU 32BIT 128KB FLASH 64LQFPARM® Cortex®-M0+32-Bit211 - Immediate
MKL16Z128VLH4 product page link
MKL26Z128VFT4 datasheet linkIC MCU 32BIT 128KB FLASH 48QFNMKL26Z128VFT4IC MCU 32BIT 128KB FLASH 48QFNARM® Cortex®-M0+32-Bit297 - Immediate
MKL26Z128VFT4 product page link
MKL26Z128VLH4 datasheet linkIC MCU 32BIT 128KB FLASH 64LQFPMKL26Z128VLH4IC MCU 32BIT 128KB FLASH 64LQFPARM® Cortex®-M0+32-Bit134 - Immediate
MKL26Z128VLH4 product page link

Evaluation Boards

ImageManufacturer Part NumberDescriptionBoard TypeTypeCore ProcessorAvailable Quantity
FRDM-KL46Z datasheet linkFREEDOM BD KINETIS KL46FRDM-KL46ZFREEDOM BD KINETIS KL46Evaluation PlatformMCU 32-BitARM® Cortex®-M0+8 - Immediate
FRDM-KL46Z product page link
FRDM-KL26Z datasheet linkBOARD EVAL FOR KL26 64LQFPFRDM-KL26ZBOARD EVAL FOR KL26 64LQFPEvaluation PlatformMCU 32-BitARM® Cortex®-M0+83 - Immediate
FRDM-KL26Z product page link
TWR-KL46Z48M datasheet linkTOWER BOARD FOR KL46TWR-KL46Z48MTOWER BOARD FOR KL46Evaluation PlatformMCU 32-BitARM® Cortex®-M0+7 - Immediate
TWR-KL46Z48M product page link
English  |  Español
Published: 2013-11-13