CRTOUCH: Xtrinsic Touch-Sensing Platform – a Ready Play Solution

NXP's Ready Play Solutions integrate functionality to different applications, allowing customers to add features while reducing development cost

Image of NXP Semiconductor's CRTOUCH: Xtrinsic Touch-Sensing Platform – a Ready Play Solution

NXP's Ready Play Solutions simplify design cycles and enables scalability in applications and systems; it also combines the low cost of a multi-touch resistive screen technology with the high traffic robustness of capacitive touch. Xtrinsic capacitive and resistive touch-sensing platforms (CRTouch) enable resistive touch screens to handle basic gesture recognition. CRTouch allows also the addition of up to four capacitive electrodes to your system, all packaged on a 5 x 5 mm, lead-free, 32-pin QFN. It supports 4- and 5-wire touch screens and communicates over UART and IIC communication protocols.

CRTouch is the industry's first device that combines 4- and 5-wire resistive screen controller with basic gesture recognition, and up to four capacitive touch-sensing electrodes, all encompassed in a single integrated circuit. This allows the implementation of both technologies reducing space, software development cost, and time to market.

CRTOUCH

ImageManufacturer Part NumberDescriptionAvailable Quantity
CRTOUCHB10VFM datasheet linkTOUCH SENSING PLATFORM 32QFNCRTOUCHB10VFMTOUCH SENSING PLATFORM 32QFN711 - Immediate
CRTOUCHB10VFM product page link
AFBR-0548Z datasheet linkKIT EVL FOR AFBR1624Z/AFBR-2624ZAFBR-0548ZKIT EVL FOR AFBR1624Z/AFBR-2624Z71 - Immediate
AFBR-0548Z product page link
EVBCRTOUCH datasheet linkBOARD EVAL TOUCH SENSING PLTFRMEVBCRTOUCHBOARD EVAL TOUCH SENSING PLTFRM2 - Immediate
EVBCRTOUCH product page link
Published: 2013-06-19