VT02 Visual IR Thermometer

Fluke's VT02 Visual IR Thermometer combines the convenience of a spot thermometer with the visual advantage of a thermal imager

Image of Fluke Electronics' VT02 Visual IR ThermometerWith the Fluke VT02 Visual Thermometer you get the visual image of exactly what you are measuring. Whether you are an electrician, electrical contractor, HVAC, industrial maintenance, automotive, or general maintenance, the Fluke VT02 Visual Thermometer will help you measure with confidence, diagnose problems instantly, and expand your business.

Features
  • Measure with confidence
  • Detect issues instantaneously
  • Pinpoint with hot and cold markers
  • Document problems with SmartView® software
  • Troubleshoot efficiently
Applications
  • Industrial maintenance
  • Electrical
  • HVAC/R
  • Automotive
VT02
ImageManufacturer Part NumberDescriptionTypeTemperature RangeTemperature DisplayAvailable QuantityBuy Now
THERMOMETER IR 14 TO 482FFLK-VT02THERMOMETER IR 14 TO 482FHandheld, Gun14 ~ 482°F (-10 ~ 250°C)C°/F°0
Published: 2013-04-08