Fluke 771 Millamp Process Clamp Meter

Fluke's 771 has a detachable clamp with extension cable allowing for measurements in tight locations

Image of Fluke Electronics 771 Millamp Process Clamp MeterMeasure 4-20 mA signals without breaking the loop with this new, compact clamp meter for PLC and control systems analog I/O. The Fluke 771 has a detachable clamp with extension cable allows you to take measurements in tight locations, and the built-in spot light illuminates hard to see wires in dark enclosures.

Features
  • Measure mA signals for PLC and control system analog I/O
  • Measure 4 to 20 mA output signals from transmitters without breaking the loop
  • Hold function captures and displays changing measurements
  • Automatic power off after 15 minutes and 2 minute automatic off for backlight and spotlight
  • Best in class 0.2% accuracy
  • Dual backlit display with both mA measurements and percent of 4 to 20 mA span
  • Measurement Spotlight illuminates hard to see wires in dark enclosures
  • Detachable clamp with extension cable for measurements in tight locations
  • Measure 10 to 50 mA signals in older control systems using the 99.9 mA range
  • Resolution and sensitivity to 0.01 mA

Specifications

  • Diameter of Measurable Conductor: 0.177" or 4.5 mm max
  • Operating Temperature: -10 to 55 °C
  • Storage Temperature: -25 to 70 °C
  • Operating Humidity: < 95% @ < 30 °C, < 75 % @ 30 to 55 °C
  • Operating Altitude: 0 to 2000 m
  • IP Rating: IP 40
  • Size: 59 x 38 x 212 mm, (2.32 x 1.5 x 8.35 in.)
  • Weight: 260g, (9.1 oz.)
  • Vibration: Random 2 g, 5 to 500 Hz
  • Shock: 1 meter drop test (except the jaw)
  • EMI/RFI: Meets EN61326-1
  • Temperature Coefficient: 0.01% °C
  • Power, battery life: (2) AA 1.5 V Alkaline, IEC LR6, 40 hours typical
  • Warranty: Three years for electronics, 1 year for clamp cable assembly

Fluke 771 Millamp Process Clamp Meter

ImageManufacturer Part NumberDescriptionAvailable Quantity
FLUKE-771 datasheet linkMETER CLAMP 4-20MA LOOP TESTERFLUKE-771METER CLAMP 4-20MA LOOP TESTER3 - Immediate
FLUKE-771 product page link
Published: 2008-07-25