Signal and Power Terminal Blocks

Amphenol FCI's signal and power terminal blocks utilize proven Cage Clamp® technology

Image of FCI's Signal and Power Terminal BlocksAmphenol FCI's signal and power terminal blocks are available in both pluggable and fixed configurations. They both utilize proven high performance rising Cage Clamp technology that ensures a perfect connection time after time.

Amphenol FCI supports its high reliability terminal blocks with excellent customer service, standard products delivered from stock, fast sample service, and easy-to-access product information.

Features
  • High performance Cage Clamp contact system
  • Solid, robust design
  • Modular system, 2 to 24 positions
  • Various pluggable and fixed configurations
  • Pitch-sizes: 3.50/3.81/5.00/5.08/7.62 mm
  • End-to-end stackable
  • Signal and power
  • RoHS compatible
  • Durability: 200 cycles
  • Flammability UL94V-0

Terminal Blocks

ImageManufacturer Part NumberDescriptionAvailable Quantity
20020110-G021A01LF datasheet linkTERM BLOCK HDR 2POS 90DEG 5MM20020110-G021A01LFTERM BLOCK HDR 2POS 90DEG 5MM1919 - Immediate
20020110-G021A01LF product page link
20020516-M031B01LF datasheet linkTERM BLOCK PLUG 3POS STR 7.62MM20020516-M031B01LFTERM BLOCK PLUG 3POS STR 7.62MM655 - Immediate
20020516-M031B01LF product page link
20020516-M041B01LF datasheet linkTERM BLOCK PLUG 4POS STR 7.62MM20020516-M041B01LFTERM BLOCK PLUG 4POS STR 7.62MM1373 - Immediate
20020516-M041B01LF product page link
20020006-H091B01LF datasheet linkTERM BLOCK PLUG 9POS STR 5.08MM20020006-H091B01LFTERM BLOCK PLUG 9POS STR 5.08MM351 - Immediate
20020006-H091B01LF product page link
20020006-H101B01LF datasheet linkTERM BLOCK PLUG 10POS STR 5.08MM20020006-H101B01LFTERM BLOCK PLUG 10POS STR 5.08MM687 - Immediate
20020006-H101B01LF product page link
View More
Published: 2010-07-21