FOD3182S MOSFET Gate Driver Optocoupler

3 A output current, high-speed MOSFET optocoupler from Fairchild

Image of Fairchild's FOD3182S MOSFET Gate Driver OptocouplerThe FOD3182 is a 3 A output current, high-speed MOSFET gate-drive optocoupler. It consists of an aluminum gallium arsenide (AlGaAs) light emitting diode (LED) optically coupled to a CMOS detector with PMOS and NMOS output power transistors integrated circuit power stage. It is ideally suited for high-frequency driving of power MOSFETS used in Plasma Display Panels (PDPs), motor control inverter applications, and high-performance DC-DC converters.

The device is packaged in an 8-pin dual in-line housing compatible with 260°C reflow processes for lead-free solder compliance.

FOD3182S Optocoupler

ImageManufacturer Part NumberDescriptionPackagingTechnologyNumber of ChannelsAvailable Quantity
FOD3182S datasheet linkOPTOISO 5KV GATE DRIVER 8SMTFOD3182SOPTOISO 5KV GATE DRIVER 8SMTTubeOptical Coupling12911 - Immediate
FOD3182S product page link
English  |  Español
Published: 2014-01-03