FGD3N60UNDF Short Circuit Rated IGBT

600 V, 3 A short circuit rated IGBT from Fairchild Semiconductor

Image of Fairchild's FGD3N60UNDF Short Circuit Rated IGBTFairchild Semiconductor introduces 600 V, 3 A short circuit rated IGBTs. Using advanced NPT IGBT technology, Fairchild's NPT IGBTs offer the optimum performance for low power inverter-driven applications where low-losses and short circuit ruggedness features are essential.

Features Applications
  • Short circuit rated 10 μs
  • High current capability
  • High input impedance
  • Fast switching
  • RoHS compliant
  • Sewing machine
  • CNC
  • Home appliances
  • Motor control

FGD3N60UNDF

ImageManufacturer Part NumberDescriptionIGBT TypeVoltage - Collector Emitter Breakdown (Max)Available Quantity
FGD3N60UNDF datasheet linkIGBT 600V 6A 60W DPAKFGD3N60UNDFIGBT 600V 6A 60W DPAKNPT600V2238 - Immediate
67500 - Factory Stock
FGD3N60UNDF product page link
English  |  Español
Published: 2013-07-02