FDPF035N06B_F152 N-Channel MOSFET

Fairchild Semiconductor's FDPF035N06B_F152, N-Channel MOSFET is produced using Fairchild's advanced PowerTrench® process

Image of Fairchild's FDPF035N06B_F152 N-Channel MOSFETThe FDPF035N06B_F152, N-Channel MOSFET is produced using Fairchild Semiconductor's advanced PowerTrench process that has been tailored to minimize the on-state resistance while maintaining superior switching performance.

Applications include: synchronous rectification for ATX/Server/Telecom PSU, battery protection circuits, motor dives, uninterruptible power supplies, and renewable systems.

Features
  • RDS(on) = 2.91 mΩ (Typ.) at VGS = 10 V, ID = 88 A
  • Low FOM RDS(on)*QG
  • Low-reverse recovery charge, Qrr
  • Soft-reverse recovery body diode
  • Enables highly-efficient synchronous rectification
  • Fast-switching speed
  • 100% UIL tested
  • RoHS-compliant
FDPF035N06B_F152
ImageManufacturer Part NumberDescriptionFET TypeFET FeatureAvailable QuantityBuy Now
MOSFET N-CH 60V 88A TO-220FFDPF035N06B_F152MOSFET N-CH 60V 88A TO-220FMOSFET N-Channel, Metal OxideStandard100 - Immediate
3000 - Factory Stock
Published: 2013-08-26