FDMC8360L N-Channel Shielded Gate Power Trench® MOSFET

Fairchild's FDMC8360L is optimized for on-state resistance

Image of Fairchild's FDMC86340 80 V N-Channel Shielded Gate Power Trench® MOSFETThis N-Channel MOSFET is produced using Fairchild Semiconductor’s advanced PowerTrench® process that incorporates Shielded Gate technology. This process has been optimized for on-state resistance and maintains superior switching performance.

Features
  • Shielded gate MOSFET technology
  • Max RDS(on) = 2.1 mΩ at VGS = 10 V, LD = 27 A
  • Max RDS(on) = 3.1 mΩ at VGS = 4.5 V, LD = 22 A
  • High-performance technology for extremely-low RDS(on)
  • Termination is lead-free
  • 100% UIL tested
  • RoHS compliant

40V N-Channel MOSFET

ImageManufacturer Part NumberDescriptionFET TypeFET FeatureAvailable Quantity
FDMC8360L datasheet linkMOSFET N-CH 40V 80A POWER33FDMC8360LMOSFET N-CH 40V 80A POWER33MOSFET N-Channel, Metal OxideStandard1539 - Immediate
24000 - Factory Stock
FDMC8360L product page link
Published: 2013-09-17