Constant Current LED Power Supplies LXC26 Series

Excelsys introduces the LXC26 series of compact, constant-current LED power supplies, delivering up to 26 W of output power

Image of Excelsys Technologies' Constant Current LED Power Supplies LXC26 SeriesExcelsys Technologies' LXC26 series of LED drivers offer industry-leading efficiencies, along with an extensive protection feature set to provide high reliability and high performance in a compact package. This series of switch-mode power supplies offers universal 90-305 VAC input, an isolated 13-75 VDC constant-current output and active power factor correction.

The LXC26 series has high efficiency ratings of up to 86% and provides constant-current power in an IP66 rated package, making it a great solution for indoor and outdoor LED lighting applications.

Features
  • High efficiency up to 86%
  • Universal AC input voltage range: 90-305 VAC
  • Active power factor correction
  • OVP, SCP, OLP, OTP protection
  • Compact size: 3.15" diameter x 1.1" high
  • UL8750, EN61347-1, EN61347-2-13 compliant
  • UL and CE markings
  • RoHS compliant
Applications
  • Indoor LED lighting
  • Outdoor LED lighting

LXC26 Series

ImageManufacturer Part NumberDescriptionTypeTopologyNumber of OutputsAvailable Quantity
LXC26-0700SW datasheet linkLED SUPPLY CC AC/DC 19-37V 700MALXC26-0700SWLED SUPPLY CC AC/DC 19-37V 700MAConstant CurrentAC DC Converter16 - Immediate
LXC26-0700SW product page link
LXC26-0350SW datasheet linkLED SUPPLY CC AC/DC 38-75V 350MALXC26-0350SWLED SUPPLY CC AC/DC 38-75V 350MAConstant CurrentAC DC Converter10LXC26-0350SW product page link
LXC26-0450SW datasheet linkLED SUPPLY CC AC/DC 29-58V 450MALXC26-0450SWLED SUPPLY CC AC/DC 29-58V 450MAConstant CurrentAC DC Converter10LXC26-0450SW product page link
LXC26-1050SW datasheet linkLED SUPPLY CC AC/DC 13-25V 1.05ALXC26-1050SWLED SUPPLY CC AC/DC 13-25V 1.05AConstant CurrentAC DC Converter10LXC26-1050SW product page link
Published: 2012-12-21