CLC1003 Single Low-Offset RRIO Amplifier

A single-channel, high-performance, voltage-feedback amplifier with near precision performance, low input voltage noise, and ultra-low distortion

Image of Exar Corporation's CLC1003 Single Low-Offset RRIO AmplifierThe COMLINEAR™ CLC1003 from Exar is a single-channel, high-performance, voltage-feedback amplifier with near precision performance, low input voltage noise, and ultra-low distortion. The CLC1003 family of amplifiers offers 1 mV maximum input offset voltage, 3.5 nV/√Hz broadband input voltage noise, and 0.00005% THD at 1 kHz. These amplifiers also provide 55 MHz gain bandwidth product and 12 V/µs slew rate, making them well suited for applications requiring precision DC performance and high AC performance. These COMLINEAR high-performance amplifiers also offer a rail-to-rail input and output, simplifying single-supply designs and offering larger dynamic range possibilities. The inputs extend beyond the rails by 500 mV.

Features Applications
  • 14 V/µs slew rate
  • 60 mA output current
  • -55°C to 125°C operating temperature range
  • Rail-to-rail input and output
  • 70 MHz unity-gain bandwidth
  • 200 µV max input offset voltage
  • THD at 1 kHz of 0.00005%
  • Active filters
  • High-speed portable devices
  • Current-sense applications
  • High-speed transducer amp
  • Smoke detectors
  • Hand-held analytic instruments
  • Medical instrumentation

CLC1003 Single Low-Offset RRIO Amplifier

ImageManufacturer Part NumberDescriptionPackagingAmplifier TypeNumber of CircuitsAvailable Quantity
CLC1003IST5X datasheet linkIC OPAMP VFB 35MHZ RRO SOT23-5CLC1003IST5XIC OPAMP VFB 35MHZ RRO SOT23-5Cut Tape (CT)Voltage Feedback13539 - Immediate
CLC1003IST5X product page link
Published: 2013-10-18