VG-4511CA Series VCXO

Epson Toyocom’s high accuracy VXCOs for high frequency applications

Image of EPSON's VG-4511CA Series VCXOsEpson Toyocom's VG-4511CA Series VCXOs are high accuracy, high-frequency fundamental mode devices for high-frequency applications in optical transmission devices, cellular base stations, WiMAX base stations, and other core network equipment.

Communication network equipment providers require increasingly demanding performance from frequency-stable, high-frequency oscillators in order to assure communications reliability and support higher bandwidths and transmission speeds, even as the need for smaller, space-saving devices accelerates.

Specifications Footprint
  • Frequency Tolerance: ±50 x 10-6 Max
  • Operating Temperature: -40°C to 85°C
  • Output Frequency Range: 80 MHz to 170 MHz
  • Supply Voltage: 3.3 V ±0.165 V
  • Current Consumption: 70 mA maximum
  • Output: LV-PECL
  • Absolute Pull Range: ±50 x 10-6 minimum
  • External Dimensions: 7.0 x 5.0 x 1.6 mm
Image of Epson's VG-4511CA Series VCXO Footprint

VG-4511CA Series

ImageManufacturer Part NumberDescriptionTypeFrequencyAvailable Quantity
VG-4511CA 122.8800M-GGCT3 datasheet linkOSC VCXO 122.88MHZ LVPECL SMDVG-4511CA 122.8800M-GGCT3OSC VCXO 122.88MHZ LVPECL SMDVCXO122.88MHz0VG-4511CA 122.8800M-GGCT3 product page link
VG-4511CA 122.8800M-GGCT3 datasheet linkOSC VCXO 122.88MHZ LVPECL SMDVG-4511CA 122.8800M-GGCT3OSC VCXO 122.88MHZ LVPECL SMDVCXO122.88MHz0VG-4511CA 122.8800M-GGCT3 product page link
VG-4511CA 122.8800M-GGCT3 datasheet linkOSC VCXO 122.88MHZ LVPECL SMDVG-4511CA 122.8800M-GGCT3OSC VCXO 122.88MHZ LVPECL SMDVCXO122.88MHz0VG-4511CA 122.8800M-GGCT3 product page link
VG-4511CA 153.6000M-GGCT3 datasheet linkOSC VCXO 153.6MHZ LVPECL SMDVG-4511CA 153.6000M-GGCT3OSC VCXO 153.6MHZ LVPECL SMDVCXO153.6MHz0VG-4511CA 153.6000M-GGCT3 product page link
VG-4511CA 153.6000M-GGCT3 datasheet linkOSC VCXO 153.6MHZ LVPECL SMDVG-4511CA 153.6000M-GGCT3OSC VCXO 153.6MHZ LVPECL SMDVCXO153.6MHz0VG-4511CA 153.6000M-GGCT3 product page link
VG-4511CA 153.6000M-GGCT3 datasheet linkOSC VCXO 153.6MHZ LVPECL SMDVG-4511CA 153.6000M-GGCT3OSC VCXO 153.6MHZ LVPECL SMDVCXO153.6MHz0VG-4511CA 153.6000M-GGCT3 product page link
Published: 2013-07-02