EPC9107 Demonstration Board

EPC9107 helps designers shrink buck converter design with eGaN® FETs

Image of EPC's EPC9107 Demonstration BoardEPC's EPC9107 demonstration board is a 3.3 V output, 1 MHz buck converter with a 15 A maximum output current and 9 V to 28 V input voltage range. The complete power stage, including the EPC2015 eGaN FETs, driver, inductor, and input/output capacitors, is in an ultra-compact 1/2" x 1/2" layout.

Despite its small size, the board has peak power efficiency greater than 96% and is capable of delivering 15 A of current at 3.3 V. To assist the design engineer, the EPC9107 demonstration board is easy to set up and contains various probe points to facilitate simple waveform measurement and efficiency calculation.

Features
  • Main purpose: DC/DC, step down
  • Regulator topology: buck
  • Outputs/type: one/non-isolated
  • Voltage-output: 3.3 V
  • Current-output: 18 A
  • Voltage-input: 9 to 28 V
  • Frequency-switching: 1 MHz
  • Utilized IC: EPC2015
  • Lead free
  • RoHS compliant

EPC9107 Demonstration Board

ImageManufacturer Part NumberDescriptionAvailable Quantity
EPC2015 datasheet linkTRANS GAN 40V 33A BUMPED DIEEPC2015TRANS GAN 40V 33A BUMPED DIE3894 - Immediate
EPC2015 product page link
EPC9107 datasheet linkBOARD EVAL FOR EPC2015EPC9107BOARD EVAL FOR EPC201521 - Immediate
EPC9107 product page link
Published: 2013-05-24