Series 3000 AC Axial Fans

ebm-papst AC fans are used when DC voltage is not available

Image of emb-papst's Series 3000 AC Axial Fansebm-papst's AC fans are extremely common and used in a wide variety of applications including control cabinet cooling, beer coolers, cooling cabinets, wood-burning stoves, and medical devices; each application has different requirements for resistance to ambient influences.

These renowned AC fans are used when DC voltage is not available. The aerodynamic shape and external rotor shaded-pole motor of these 92 mm AC fans run with minimal noise at a high air-flow.

The 3000 series fans from ebm-papst can run at 50 Hz or 60 Hz while maintaining a maintenance-free operation with overload protection. The fan housing and impeller are made of metal with an electrical connection of 2 lead wires (310 mm long). Fan types with sleeve bearings have AWG 18, TR 64 lead wires while the ones with ball bearings have AWG 18.

Features

  • Metal fan housing and impeller
  • Air exhaust over struts, rotational direction CW looking at rotor
  • Electrical connection via 2 leads, bare and tin-plated
  • Flat plug connection
  • 115 VAC and 230 VAC ratings

Series 3000 AC Axial Fans

ImageManufacturer Part NumberDescriptionSize / DimensionWidthAvailable Quantity
3906 datasheet linkFAN AXIAL 92X25MM 115VAC TERM3906FAN AXIAL 92X25MM 115VAC TERMSquare - 92mm L x 92mm H25mm451 - Immediate
3906 product page link
3606 datasheet linkFAN AXIAL 92X38MM 115VAC WIRE3606FAN AXIAL 92X38MM 115VAC WIRESquare - 92mm L x 92mm H38mm87 - Immediate
3606 product page link
3956L datasheet linkFAN AXIAL 92X25MM 230VAC TERM3956LFAN AXIAL 92X25MM 230VAC TERMSquare - 92mm L x 92mm H25mm33 - Immediate
3956L product page link
3600 datasheet linkFAN AXIAL 92X38MM 115VAC WIRE3600FAN AXIAL 92X38MM 115VAC WIRESquare - 92mm L x 92mm H38mm19 - Immediate
3600 product page link
3956 datasheet linkFAN AXIAL 92X25MM 230VAC TERM3956FAN AXIAL 92X25MM 230VAC TERMSquare - 92mm L x 92mm H25mm03956 product page link
English  |  Español
Published: 2013-11-21