TL6200 Series

Rugged, long life TL6200 series tactile switches from E-Switch

Image of E-Switch's TL6200 SeriesE-Switch's TL6200 series is a long life sealed tactile switch. The series offers a long operating life of 10 million cycles and is rated to IP67 standards. The switches come in both SMT (gullwing) and through-hole termination options, offering multiple actuator lengths. The applications and markets for this switch include consumer electronics, medical devices, audio/visual, computer peripherals, instrumentation, and telecommunications.

Specifications
  • Electrical rating: 50 mA at 24 VDC
  • Life expectancy: 10,000,000 cycles
  • Contact resistance: 30 mΩ maximum (initial)
  • Insulation resistance: 10 MΩ minimum
  • Dielectric strength
  • Operating temperature: -40°C to 85°C
  • Storage temperature: -40°C to 85°C
  • Operating force: 300 gf
  • Travel: 1.0 mm
  • Contact arrangement: SPST
  • Moisture protection: IP67
Features and Benefits
  • SMT and through-hole termination options
  • IP67 rated
  • Long life - 10 M cycles
  • Multiple actuator lengths

TL6200 Series

ImageManufacturer Part NumberDescriptionCircuitSwitch FunctionAvailable Quantity
TL6200CBF300QG datasheet linkSWITCH TACTILE SPST-NO 0.05A 24VTL6200CBF300QGSWITCH TACTILE SPST-NO 0.05A 24VSPST-NOOff-Mom1063 - Immediate
TL6200CBF300QG product page link
TL6200ABF300QP datasheet linkSWITCH TACTILE SPST-NO 0.05A 24VTL6200ABF300QPSWITCH TACTILE SPST-NO 0.05A 24VSPST-NOOff-Mom0TL6200ABF300QP product page link
TL6200AWF300QP datasheet linkSWITCH TACTILE SPST-NO 0.05A 24VTL6200AWF300QPSWITCH TACTILE SPST-NO 0.05A 24VSPST-NOOff-Mom0TL6200AWF300QP product page link
Published: 2013-08-01