KJD17 Series Pushbutton Switches

E-Switch's KJD17 series pushbutton switches offers a heavy duty industrial design and safety protection

Image of E-Switch's KJD17 Series Pushbutton SwitchesE-Switch announces the KJD17 series pushbutton switch. This heavy duty switch offers an industrial design and a PVC cap for dust and water protection equivalent to an IP54 rating.

The KJD17 series pushbutton switch has an electromagnet inside the switch that provides automatic safety protection against power outages and restarts. It is rated at 2 HP and 16 A, and is UL listed.

The KJD17 series pushbutton switch is a great product for the industrial market, especially where safety is a concern.

  • Contact Rating:
    • 16 A at 12 VAC
    • 16 A at 220 / 240 VAC
    • 1/2 HP at 120 VAC
    • 2 HP at 220 / 240 VAC
  • Life Expectancy: 10,000 cycles
  • Contact Resistance (Initial Max): 50 mΩ
  • Insulation Resistance: 100 MΩ minimum at 500 VDC
  • Dielectric Strength: 1,500 VAC for 1 minute
  • Operating Temperature: -25°C to 55°C

KJD17 Series

ImageManufacturer Part NumberDescriptionTypeCircuitAvailable Quantity
KJD17-21213-112 datasheet linkSWITCH PUSH DPST 16A 120VKJD17-21213-112SWITCH PUSH DPST 16A 120VStandardDPST0KJD17-21213-112 product page link
KJD17-22213-112 datasheet linkSWITCH PUSH DPST 16A 120VKJD17-22213-112SWITCH PUSH DPST 16A 120VStandardDPST0KJD17-22213-112 product page link
KJD17-21413-112 datasheet linkSWITCH PUSH DPST 16A 230VKJD17-21413-112SWITCH PUSH DPST 16A 230VStandardDPST0KJD17-21413-112 product page link
Published: 2012-06-29