Synchronous MOSFET Controller

Diodes' ZXGD3105N8 MOSFET controller increases PSU efficiency

Image of Diodes Incorporated's Synchronous MOSFET ControllerDiodes' ZXGD3105N8 synchronous controller is designed for driving a MOSFET as an ideal rectifier. This replaces a diode for increasing the power transfer efficiency.

The device is comprised of a differential amplifier detector stage and high current driver. The detector monitors the reverse voltage of the MOSFET such that if body diode conduction occurs, a positive voltage is applied to the MOSFET's Gate pin. Once the positive voltage is applied to the Gate the MOSFET switches on allowing reverse current flow. The detectors' output voltage is then proportional to the MOSFET Drain-Source voltage and this is applied to the Gate, via the driver. This action provides a rapid MOSFET turn off as the Drain current decays to zero.

Features Applications
  • Low standby power with quiescent supply current < 1 mA
  • Qualified to AEC-Q101 Standards for High Reliability
  • Operation up to 500 kHz
  • Compliant with Eco-design directive
  • 4.5 V operation enables low voltage supply
  • Proportional gate drive for fast turn-off
  • Critical Conduction Mode (CrCM) and
  • Continuous Mode (CCM)
  • Low Voltage DC / DC conversion
  • Computing Power Supplies - ATX and Server PSU
  • Low Voltage AC / DC Adaptors
  • Set Top Box

Controller

ImageManufacturer Part NumberDescriptionDriven ConfigurationChannel TypeAvailable Quantity
ZXGD3105N8TC datasheet linkIC SYNCH MOSFET CNTLR 8SOZXGD3105N8TCIC SYNCH MOSFET CNTLR 8SOLow-SideSingle1316 - Immediate
ZXGD3105N8TC product page link
Published: 2012-06-29