ZXTR2005K, ZXTR2008K Series

Diodes Incorporated's ZXTR2000 series offers high-voltage linear regulator transistors

Image of Diodes Incorporated's ZXTR2005K, ZXTR2008K SeriesDiodes Incorporated introduces space-saving package options for its ZXTR2000 series of high-voltage linear regulator transistors designed for 48 V circuits in networking, telecom, and Power-over-Ethernet (PoE) equipment. By monolithically integrating several discrete components into the ultra-low-profile PowerDI®5 and the higher power dissipation TO252 (DPAK) packaging, the regulator transistors offer designers the opportunity to increase power density in 48 V DC primary-side and fan control applications. Able to operate where standard linear regulators cannot, the high-voltage ZXTR2005K, ZXTR2008K, and ZXTR2012K (TO252), and the ZXTR2005P5, ZXTR2008P5, and ZXTR2012P5 (PowerDI5) produce fixed voltages of 5 V, 8 V, and 12 V, respectively, from nominal 48 V inputs.

  • Series linear regulator using emitter-follower stage
  • Input voltage = 10 to 100 V
  • Output voltage = 5 V ± 10%
  • Fully integrated into a TO252 package
  • Totally lead-free and fully RoHS compliant
  • Halogen and antimony-free "Green" device
  • Qualified to AEC-Q101 standards for high reliability


Supply voltage regulations in:

  • Networking
  • Telecom
  • Power-over-Ethernet (PoE)

ZXTR2005K, ZXTR2008K Series

ImageManufacturer Part NumberDescriptionPackagingRegulator TopologyVoltage - OutputAvailable Quantity
ZXTR2005K-13 datasheet linkIC REG LDO 5V 50MA TO252ZXTR2005K-13IC REG LDO 5V 50MA TO252Cut Tape (CT)Positive Fixed5V2506 - Immediate
12500 - Factory Stock
ZXTR2005K-13 product page link
ZXTR2008K-13 datasheet linkIC REG LDO 8.2V 55MA TO252ZXTR2008K-13IC REG LDO 8.2V 55MA TO252Cut Tape (CT)Positive Fixed8.2V3476 - Immediate
ZXTR2008K-13 product page link
English  |  Español
Published: 2014-04-28