ZXBM1021 DC Motor Pre-Driver

Single-phase, variable-speed, motor control pre-driver from Diodes Inc.

Image of Diodes Incorporated's ZXBM1021 DC Motor Pre-DriverDiodes Incorporated introduces the ZXBM1021. This single-phase, brushless, DC motor pre-driver provides a small, feature-rich variable-speed control solution for cooling fans, blowers, extractors, motors, and pumps deployed in a variety of consumer and industrial products. By integrating an array of normally external components, including a PWM integrator and MOSFET buffers, this flexible pre-driver enables designers to greatly simplify system architecture and reduce overall board component count.

The pre-driver can closely control motor speed via the direct application of an external PWM signal, DC voltage signal, or thermistor network input. Through the integration of Hall bias and amplifier circuits, compatibility with all types of Hall Effect sensors is assured. An open-collector frequency-generator pin provides a tachometer output enabling external monitoring of rotation and speed. To prevent motor stalling or speed falling below a minimum value in the event of loss of control signals, the ZXBM1021 allows the setting of a minimum speed.

Offering high-side and low-side drive outputs, with 50 mA sink and 100 mA source/sink capability, the ZXBM1021 can be accurately matched to the needs of external H-bridge switches and motor powers without the need for additional buffering. A separate low-side output drive-supply voltage pin, also provides the ability to adjust external low-side MOSFET turn-on speed independently of turn-off speed to help minimize EMI noise and shoot-through.

An operating voltage range of 6.8 V to 18 V means the pre-driver will support 12 V motors directly, and 24 V and 48 V motors via an external voltage regulator. With a programmable over-current limit, the pre-driver is able to detect locked rotor conditions and protect the H-bridge and motor windings from over-heating or burn-out, instigating a soft start on removal of the rotor lock to minimize motor in-rush current.

Supplied in the small footprint, low-profile, and thermally enhanced U-QFN4040-20 chip package, and with a wide operating temperature range of -40ºC to +110ºC, the ZXBM1021 is well-suited for space-constrained and thermally-demanding applications. A QSOP20-packaged variant will be introduced later in the year.

ZXBM1021 DC Motor Pre-Driver
ImageManufacturer Part NumberDescriptionMotor Type - AC, DCFunctionAvailable QuantityBuy Now
IC MOTOR CTRLR PAR U-QFN4040-20ZXBM1021JB20TCIC MOTOR CTRLR PAR U-QFN4040-20Brushless DC (BLDC)Controller - Commutation, Direction Management2989 - Immediate
Published: 2013-08-13