TLV271 Single-Channel, Rail-To-Rail Output Op-Amp

Diodes Incorporated unveils low-voltage, low-current op-amp for battery-powered applications

Image of Diodes Incorporated's TLV271 Single-Channel, Rail-To-Rail Output Op-AmpDiodes Incorporated introduces the TLV271 single-channel, rail-to-rail output op-amp. A drop-in replacement for alternative industry-standard parts, the op-amp enables designers to make full use of the entire supply voltage operating range. The device's wide operating range of 2.7 V to 16 V enables the TLV271 to support an array of battery- and low-powered consumer and industrial products. A quiescent current of only 550 µA helps minimize device power consumption over a gain bandwidth of 2 MHz and slew rate of only 1.4 V/µs.

Features and Benefits

  • High-performance alternative to TLC27x series
  • Rail-to-rail output
  • Wide bandwidth: 2 MHz
  • High slew rate: 2.0 V/μs
  • Wide range of supply voltages: 2.7 V to 16 V
  • Low supply current: 550 μA per channel
  • Low input noise voltage
  • Low input bias current: 1 pA
  • Specified temperature ranges: 0ºC to 70ºC commercial grade and -40ºC to 125ºC industrial grade
  • Totally lead-free and fully RoHS compliant
  • Halogen- and antimony-free: “green” device

Applications

  • The CMOS inputs enable use in high-impedance sensor interfaces, with the lower voltage operation making an attractive alternative for the TLC27x in battery-powered applications.

Single Channel Rail-To-Rail Output Op-Amp

ImageManufacturer Part NumberDescriptionPackagingAmplifier TypeNumber of CircuitsAvailable Quantity
TLV271CW5-7 datasheet linkIC OPAMP GP 3MHZ RRO SOT25TLV271CW5-7IC OPAMP GP 3MHZ RRO SOT25Cut Tape (CT)CMOS18973 - Immediate
TLV271CW5-7 product page link
English  |  Español
Published: 2014-03-28