SBR15U50SP5 Super Barrier Rectifier

Diodes 15 A SBR® super barrier rectifier POWERDI®5

Image of Diodes Incorporated's SBR15U50SP5 Super Barrier RectifierDiodes Incorporated introduces a 15-A-rated, SBR15U50SP5 super barrier rectifier (SBR) to meet the needs of next-generation smartphone and tablet chargers. Characterized by low forward voltage and low reverse leakage, this miniature SBR has been designed to tolerate the higher current pulses and operating temperatures of low profile, discontinuous-mode flyback charger designs.

Presenting a forward voltage of just 0.35 V for a current of 10 A at an ambient temperature of +90ºC, the SBR15U50SP5 ensures conduction losses are minimized, thereby increasing charger efficiency. Its low reverse leakage at higher temperatures means that blocking mode losses are also reduced, removing the risk of thermal runaway and raising reliability.

The SBR's electrical performance, combined with the low thermal resistance of the compact PowerDI-5 package, means that heat transfer is optimized, enabling much smaller, thinner charger designs to be achieved. Diodes' proprietary PowerDI-5 package occupies a maximum footprint of only 4.05 mm x 6.60 mm and has an off-board profile of just 1.15 mm.

Features Applications
  • Low forward voltage drop (VF) helps minimize power losses
  • Excellent stability at higher temperatures
  • Thermally efficient package for cooler running applications
  • Less than 1.1 mm package profile ideal for thin applications
  • DC/DC converters
  • AC/DC adaptors

SBR15U50SP5

ImageManufacturer Part NumberDescriptionDiode TypeVoltage - DC Reverse (Vr) (Max)Available Quantity
SBR15U50SP5-13 datasheet linkDIODE SBR 50V 15A POWERDI5SBR15U50SP5-13DIODE SBR 50V 15A POWERDI5Super Barrier50V6613 - Immediate
900000 - Factory Stock
SBR15U50SP5-13 product page link
English  |  Español
Published: 2013-07-11