SBR12U45LH Low-Profile Rectifier

Diodes' SBR12U45LH is a low-profile rectifier that simplifies solar panel design

Image of Diodes Incorporated's SBR12U45LH Low-Profile RectifierProvided in the ultra-low profile PowerDI® -5SP package, the 12 A rated SBR® SBR12U45LH addresses key design and manufacturing concerns of solar panel makers producing next-generation PV modules. In its critical role as a highly-efficient PV module bypass diode, this latest SBR has a maximum package height of only 0.75 mm, enabling it to be integrated within the solar panel, it effectively removes the need for separate junction boxes. With package-side located leads, the PowerDI-5SP can be mounted into recesses in the panel, adding only 0.21 mm to solar panel height. In addition, the 9 mm long leads of the package support simple solder-bar mounting, helping solar panel manufacturers avoid the use of processes. Offering the industry’s lowest rectifier forward voltage drop at 0.38 V at 12 A and 125°C, the SBR12U45LH ensures negligible heat generation and temperature rise during operation, resulting in safer and more reliable operation of solar panels.

Features:
•  Low-profile package with maximum height of only 0.75 mm
•  Centrally-mounted leads on each side of the package
•  Industry’s lowest forward voltage drop for 45 V rectifier
•  Fully-functional over the temperature range from -65°C to 200°C

SBR12U45LH Low-Profile Rectifier

ImageManufacturer Part NumberDescriptionPackagingDiode TypeVoltage - DC Reverse (Vr) (Max)Available Quantity
SBR12U45LH-13 datasheet linkDIODE SBR 45V 12A POWERDI5SPSBR12U45LH-13DIODE SBR 45V 12A POWERDI5SPCut Tape (CT)Super Barrier45V2299 - Immediate
3500 - Factory Stock
SBR12U45LH-13 product page link
English  |  Español
Published: 2013-08-27