AP7361 Linear Regulator

Diodes' AP7361 series typical quiescent current is approximately 70 μA

Image of Diodes Incorporated's AP7361 Linear RegulatorDiodes' AP7361 is a 1 A, adjustable and fixed output voltage, ultra-low dropout linear regulator with enable. The device includes pass element, error amplifier, band-gap reference, current limit, and thermal shutdown circuitry. The device is turned on when EN pin is set to logic high level. The characteristics of the low dropout voltage and low quiescent current make it suitable for low to medium power applications, for example, laptop computers, audio, and video applications, and battery powered devices. The typical quiescent current is approximately 70 μA. Built-in current-limit and thermal-shutdown functions prevent IC damage in fault conditions.

Features and Benefits
  • Wide input voltage range: 2.2 V to 6 V
  • 150 mV very low dropout at 300 mA load
  • 500 mV very low dropout at 1 A load
  • Low quiescent current (IQ): 70 μA typical
  • Adjustable output voltage range: 1 V to 5.0 V
  • Fixed output options: 1 V to 3.3 V
  • Very fast transient response
  • High PSRR
  • Accurate voltage regulation
  • Current limiting and short circuit protection
  • Thermal shutdown protection
  • Stable with ceramic output capacitor ≥ 2.2 μF
  • Ambient temperature range -40°C to 85°C

AP7361 Linear Regulator

ImageManufacturer Part NumberDescriptionRegulator TopologyVoltage - OutputAvailable Quantity
AP7361-FGE-7 datasheet linkIC REG LDO ADJ 1A 8DFNAP7361-FGE-7IC REG LDO ADJ 1A 8DFNPositive Adjustable0.8 V ~ 5.5 V36497 - Immediate
AP7361-FGE-7 product page link
AP7361-33FGE-7 datasheet linkIC REG LDO 3.3V 1A 8DFNAP7361-33FGE-7IC REG LDO 3.3V 1A 8DFNPositive Fixed3.3V20519 - Immediate
AP7361-33FGE-7 product page link
AP7361-18FGE-7 datasheet linkIC REG LDO 1.8V 1A 8DFNAP7361-18FGE-7IC REG LDO 1.8V 1A 8DFNPositive Fixed1.8V20712 - Immediate
6000 - Factory Stock
AP7361-18FGE-7 product page link
Published: 2012-06-29