AL8807A DC/DC Converters

Wide analog control voltage from Diodes Inc. extends LED lamp dimming range

Image of Diodes Incorporated's AL8807A DC/DC ConvertersThe Diodes Inc. AL8807A is a step-down, DC/DC converter designed to drive LEDs with a constant current. The device can drive up to 9 white high brightness LEDs in series from a voltage source of 6 V to 36 V. The AL8807A has an extended CTRL pin voltage range, increasing its analog dimming range to greater than 10:1. The improved analog dimming range makes it suitable for a variety of lighting applications requiring wide analog dimming ranges. The AL8807A switches at frequency up to 1 MHz with controlled rise and fall times to reduce EMI. This allows the use of small size external components, hence minimizing the PCB area needed. Maximum output current of AL8807A is set via an external resistor connected between the VIN and SET input pins. Over-temperature protection is incorporated so that should a fault occur, the device will automatically shut-down and only restart when its junction temperature has cooled down.

Features Applications
  • LED driving current up to 1 A / 1.3 A
  • Better than 5% accuracy
  • High efficiency up to 96%
  • Optimally controlled switching speeds
  • Operating input voltage from 6 V to 36 V
  • Wide analog input range for dimming control (>10:1)
  • Built-in protection features
  • General illumination lamps
  • 12 V powered LED lamps
  • Wide analog dimming range LED lamps

AL8807A DC-DC Converters

ImageManufacturer Part NumberDescriptionTypeTopologyAvailable Quantity
AL8807AMP-13 datasheet linkIC LED DRVR RGLTR DIM 1.3A 8MSOPAL8807AMP-13IC LED DRVR RGLTR DIM 1.3A 8MSOPDC DC RegulatorStep-Down (Buck)3088 - Immediate
27500 - Factory Stock
AL8807AMP-13 product page link
English  |  Español
Published: 2013-07-02