AH1807/9 Hall Effect Switches

AH1807 medium sensitivity and AH1809 high sensitivity micropower, omnipolar Hall Effect switches from Diodes Inc.

Image of Diodes Incorporated's AH1807/9 Hall Effect SwitchesDiodes Inc., a leading global manufacturer and supplier of high-quality application specific standard products within the broad discrete, logic, and analog semiconductor markets, has announced omnipolar Hall Effect switches offering sensitivities to closely match the magnetic field strengths, used in proximity and position detection duties in a variety of different product designs. These micropower devices have also been optimized for battery and low power operation, typically consuming just 24 μW with a 3 V supply.

The medium sensitivity AH1807 and low sensitivity AH1809 Hall Effect switches provide typical operating points of ±80 G and ±130 G, respectively, and are used in applications featuring much stronger field strengths, including smart meters, home appliances, and security equipment. For added flexibility, the switches' supply range is 2.5 V to 5.5 V and operating temperature range is extended from -40°C to +125°C.

Applications
  • Smart E-meters
  • Tamper protection switch
  • Doors, lids, and tray position detect switches
  • Consumer and industrial contactless switches
  • Level detect

AH1807/9

ImageManufacturer Part NumberDescriptionFunctionTechnologyAvailable Quantity
AH1807-P-B datasheet linkIC HALL SENSR OMNIPLOR SW 3SIPAH1807-P-BIC HALL SENSR OMNIPLOR SW 3SIPOmnipolar SwitchHall Effect6092 - Immediate
AH1807-P-B product page link
AH1809-P-B datasheet linkIC HALL SENSR OMNIPLOR SW 3SIPAH1809-P-BIC HALL SENSR OMNIPLOR SW 3SIPOmnipolar SwitchHall Effect1430 - Immediate
AH1809-P-B product page link
AH1809-Z-7 datasheet linkIC HALL SENSR OMNIPLOR SW SOT553AH1809-Z-7IC HALL SENSR OMNIPLOR SW SOT553Omnipolar SwitchHall Effect4780 - Immediate
30000 - Factory Stock
AH1809-Z-7 product page link
AH1807-Z-7 datasheet linkIC HALL SENSR OMNIPLOR SW SOT553AH1807-Z-7IC HALL SENSR OMNIPLOR SW SOT553Omnipolar SwitchHall Effect7178 - Immediate
AH1807-Z-7 product page link
Published: 2013-01-11