74AUP2G Family

Diodes Incorporated's 74AUP2G family offers dual-gate, advanced, ultra-low-power CMOS logic devices

Image of Diodes Incorporated's 74AUP2G FamilyDiodes Incorporated introduces a complete family of dual-gate, advanced, ultra-low-power CMOS logic devices. Designed for low-voltage, low-energy operation, the miniature 74AUP2G family extends the battery cell lifetime of a variety of hand-held consumer electronics, including cell phones, e-book readers, and tablets. With a leakage current of less than 0.9 µA, the logic devices’ static power consumption is low; and a typical power dissipation capacitance of 6 pF at 3.6 V means dynamic power consumption is also minimized. Operating over the 0.8 V to 3.6 V range, the 74AUP2G family enables circuit supplies to be reduced to lowest practical levels.

The ultra-low-power 74AUP2G logic family is initially comprised of seven different dual-gate devices offering combinations of inversion and buffering functions: inverters; inverters with open-drain output; buffers; buffers with open-drain output; Schmitt trigger inverters and Schmitt trigger buffers. To more closely meet the requirements of next-generation product sizing and manufacturing processes, each dual-gate logic device is provided in a choice of three different leadless packages: DFN0910, DFN1010 and DFN1410. Measuring just 0.9 mm x 1.0 mm x 0.35 mm, the DFN0910 is one of the world’s smallest 6-pin packages, enabling both space and weight savings.

8-pin Miniature Logic Devices

The latest 74AUP2G logic devices help extend battery cell life in a variety of super slim, next-generation portable products, such as smart phones and tablets, by supporting low-voltage, low-power system design.

Operating over a 0.8 V to 3.6 V supply voltage range, these new parts support extremely low system voltages while delivering a standard ±4 mA output. With quiescent current less than 0.9 μA, static power consumption is low, while the typical CPD rating of 6 pF at 3.6 V reduces dynamic power consumption.

Seven dual gate logic functions are offered: AND, NAND, OR, NOR, XOR and a choice of two tri-state buffers. With a footprint of only 1.2 mm x 1.0 mm and a height of just 0.35 mm, the DFN1210 format is one of the world’s smallest 8-pin packages.

Features Applications
  • Advanced Ultra-Low-Power (AUP) CMOS
  • Supply voltage range from 0.8 V to 3.6 V
  • ±4 mA output drive at 3.0 V
  • Low static power consumption
  • ICC < 0.9 μA
    • Low dynamic power consumption
      • Schmitt trigger action at all inputs makes the circuit tolerant for slower input rise and fall time
        • IOFF supports partial-power-down mode operation
        • PCs, networking, notebooks, netbooks, PDAs
        • Tablet computers, E-readers
        • Computer peripherals, hard drives, CD/DVD ROM
        • TV, DVD, DVR, set-top box
        • Cell phones, personal navigation/GPS
        • MP3 players, cameras, video recorders

        74AUP2G Family

        ImageManufacturer Part NumberDescriptionAvailable Quantity
        74AUP2G14FW3-7 datasheet linkIC INVERTER GATE DUAL DL 6DFN74AUP2G14FW3-7IC INVERTER GATE DUAL DL 6DFN4982 - Immediate
        74AUP2G14FW3-7 product page link
        74AUP2G04FW4-7 datasheet linkIC INVERTER GATE DUAL LP 6DFN74AUP2G04FW4-7IC INVERTER GATE DUAL LP 6DFN4499 - Immediate
        95000 - Factory Stock
        74AUP2G04FW4-7 product page link
        74AUP2G04FW3-7 datasheet linkIC INVERTER GATE DUAL LP 6DFN74AUP2G04FW3-7IC INVERTER GATE DUAL LP 6DFN4115 - Immediate
        74AUP2G04FW3-7 product page link
        74AUP2G17FW3-7 datasheet linkIC BUFFER SCHMITT TRIG DL 6DFN74AUP2G17FW3-7IC BUFFER SCHMITT TRIG DL 6DFN4999 - Immediate
        74AUP2G17FW3-7 product page link
        74AUP2G06FW3-7 datasheet linkIC INVERTER DUAL OD 6DFN74AUP2G06FW3-7IC INVERTER DUAL OD 6DFN4990 - Immediate
        74AUP2G06FW3-7 product page link
        74AUP2G17FW4-7 datasheet linkIC BUFFER SCHMITT TRIG DL 6DFN74AUP2G17FW4-7IC BUFFER SCHMITT TRIG DL 6DFN4868 - Immediate
        74AUP2G17FW4-7 product page link
        74AUP2G34FW4-7 datasheet linkIC BUFF/DVR DUAL LP 6DFN74AUP2G34FW4-7IC BUFF/DVR DUAL LP 6DFN4800 - Immediate
        75000 - Factory Stock
        74AUP2G34FW4-7 product page link
        74AUP2G04FZ4-7 datasheet linkIC INVERTER GATE DUAL LP 6DFN74AUP2G04FZ4-7IC INVERTER GATE DUAL LP 6DFN4420 - Immediate
        100000 - Factory Stock
        74AUP2G04FZ4-7 product page link
        74AUP2G07FW3-7 datasheet linkIC BUFF DL LOW PWR OP/DR 6DFN74AUP2G07FW3-7IC BUFF DL LOW PWR OP/DR 6DFN4330 - Immediate
        74AUP2G07FW3-7 product page link
        74AUP2G3404FW3-7 datasheet linkAUP 2 GATES X2-DFN0910-674AUP2G3404FW3-7AUP 2 GATES X2-DFN0910-63761 - Immediate
        74AUP2G3404FW3-7 product page link
        74AUP2G34FW3-7 datasheet linkIC BUFFER DL N-INV X2-DFN0910-674AUP2G34FW3-7IC BUFFER DL N-INV X2-DFN0910-64281 - Immediate
        110000 - Factory Stock
        74AUP2G34FW3-7 product page link

        74AUP2G Family 8-pin

        ImageManufacturer Part NumberDescriptionAvailable Quantity
        74AUP2G02RA3-7 datasheet linkIC GATE NOR 2CH 2IN X2-DFN1210-874AUP2G02RA3-7IC GATE NOR 2CH 2IN X2-DFN1210-85000 - Immediate
        30000 - Factory Stock
        74AUP2G02RA3-7 product page link
        74AUP2G86RA3-7 datasheet linkIC GATE XNOR 2CH X2-DFN1210-874AUP2G86RA3-7IC GATE XNOR 2CH X2-DFN1210-84860 - Immediate
        45000 - Factory Stock
        74AUP2G86RA3-7 product page link
        74AUP2G32RA3-7 datasheet linkIC GATE OR 2CH 2IN X2-DFN1210-874AUP2G32RA3-7IC GATE OR 2CH 2IN X2-DFN1210-84848 - Immediate
        30000 - Factory Stock
        74AUP2G32RA3-7 product page link
        74AUP2G126RA3-7 datasheet linkIC GATE LOGIC X2-DFN1210-874AUP2G126RA3-7IC GATE LOGIC X2-DFN1210-84590 - Immediate
        610000 - Factory Stock
        74AUP2G126RA3-7 product page link
        74AUP2G00RA3-7 datasheet linkIC GATE NAND 2CH X2-DFN1210-874AUP2G00RA3-7IC GATE NAND 2CH X2-DFN1210-84945 - Immediate
        35000 - Factory Stock
        74AUP2G00RA3-7 product page link
        74AUP2G08RA3-7 datasheet linkIC GATE AND 2CH 2IN X2-DFN1210-874AUP2G08RA3-7IC GATE AND 2CH 2IN X2-DFN1210-84941 - Immediate
        25000 - Factory Stock
        74AUP2G08RA3-7 product page link
        74AUP2G125RA3-7 datasheet linkIC GATE LOGIC X2-DFN1210-874AUP2G125RA3-7IC GATE LOGIC X2-DFN1210-82995 - Immediate
        74AUP2G125RA3-7 product page link
        English  |  Español
        Published: 2014-04-28