KE Series General Purpose Filters

Delta's general purpose KE series entry filters

Image of Delta Product Groups / EMI's KE Series General Purpose FiltersDelta's KE series was specially designed with ground choke providing the most effective EMI suppression for high-frequency noise (ranged 5 MHz to 25 MHz) for applications that need common-mode and differential-mode noise filtering.

This high-performance general purpose filter series incorporates an IEC connector with standard 2200 pF Y-Caps and option bleeder resistors (3300 pF Y-Caps are available upon request). Various mounting options including snap-in versions and standard or wide-mounting flanges, enabling maximum flexibility for assembly and installation. All numbers are cULus recognized and SEMKO approved.

The KE series is designed for a maximum continuous operating voltage of 250 VAC, 50/60 Hz and a current rating of 1 A to 10 A.

Applications

  • Common-mode and differential-mode noise filtering of power supply
  • Computer applications
  • Communications/networking equipment
  • Home appliance application

Benefits

  • Standard filter
  • Easier to install
  • Optional bleeder resistor
  • Optional medical type (without Y capacitor)
  • Small size: 54 mm x 28.4 mm x 21.3 mm (KExxxEA: 60 mm x 28.4 mm x 21.3 mm)
 

KEE

ImageManufacturer Part NumberDescriptionPackagingConnector TypeAvailable Quantity
10KEEG3SA datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC10KEEG3SAPWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades398 - Immediate
10KEEG3SA product page link
06KEEG3SA datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC06KEEG3SAPWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades261 - Immediate
06KEEG3SA product page link
03KEEG3SA datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC03KEEG3SAPWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades219 - Immediate
03KEEG3SA product page link
03KEEG3EA datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC03KEEG3EAPWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades180 - Immediate
03KEEG3EA product page link
03KEEG3EAM datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC03KEEG3EAMPWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades179 - Immediate
03KEEG3EAM product page link
10KEEG3EA datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC10KEEG3EAPWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades175 - Immediate
10KEEG3EA product page link
08KEEG3EA datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC08KEEG3EAPWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades174 - Immediate
08KEEG3EA product page link
08KEEG3EAM datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC08KEEG3EAMPWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades174 - Immediate
08KEEG3EAM product page link
10KEEG3EAM datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC10KEEG3EAMPWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades136 - Immediate
10KEEG3EAM product page link

KEN

ImageManufacturer Part NumberDescriptionPackagingConnector TypeAvailable Quantity
03KENG3SA datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC03KENG3SAPWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades210 - Immediate
03KENG3SA product page link
06KENG3SA datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC06KENG3SAPWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades206 - Immediate
06KENG3SA product page link
03KENG3EAM datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC03KENG3EAMPWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades210 - Immediate
03KENG3EAM product page link
08KENG3EA datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC08KENG3EAPWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades210 - Immediate
08KENG3EA product page link
08KENG3EAM datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC08KENG3EAMPWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades210 - Immediate
08KENG3EAM product page link
10KENG3EAM datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC10KENG3EAMPWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades210 - Immediate
10KENG3EAM product page link
03KENG3EAM-R datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC03KENG3EAM-RPWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades209 - Immediate
03KENG3EAM-R product page link
10KENG3EA datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC10KENG3EAPWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades179 - Immediate
10KENG3EA product page link
08KENG3EAM-R datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC08KENG3EAM-RPWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades210 - Immediate
08KENG3EAM-R product page link
03KENG3EA datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC03KENG3EAPWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades209 - Immediate
03KENG3EA product page link
10KENG3SA datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC10KENG3SAPWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades010KENG3SA product page link
10KENG3EAM-R datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC10KENG3EAM-RPWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades010KENG3EAM-R product page link
03KENG3EAM(H) datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC03KENG3EAM(H)PWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades003KENG3EAM(H) product page link
08KENG3EAM(H) datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC08KENG3EAM(H)PWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades008KENG3EAM(H) product page link
10KENG3EAM(H) datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC10KENG3EAM(H)PWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades010KENG3EAM(H) product page link
03KENG3EAM-R(H) datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC03KENG3EAM-R(H)PWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades003KENG3EAM-R(H) product page link
08KENG3EAM-R(H) datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC08KENG3EAM-R(H)PWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades008KENG3EAM-R(H) product page link
10KENG3EAM-R(H) datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC10KENG3EAM-R(H)PWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades010KENG3EAM-R(H) product page link
English  |  Español
Published: 2014-05-23