GE Series Filters

Delta Product Group's GE series offers high-performance, general-purpose filters

Image of Delta Product Groups / EMI's GE Series FiltersDelta's GE series was developed for devices that need a high-level of EMI suppression such as in electrical, test and measurement, office automation, and data-communication equipment applications. This high-performance, general-purpose filter series incorporates an IEC connector and option bleeder resistors and Y-Caps from 100 pF to 3300 pF. Various mounting options include snap-in versions and standard or wide mounting flanges, enabling maximum flexibility for assembly and installation. All numbers are UL recognized, CSA certified, and VDE approved. The GE series is designed for a maximum continuous operating voltage of 250 VAC, 50/60 Hz, and a current rating of 1 A to 20 A.

GE Series Filters

ImageManufacturer Part NumberDescriptionPackagingConnector TypeAvailable Quantity
06GEEG3E datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC06GEEG3EPWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades1737 - Immediate
06GEEG3E product page link
10GEEG3E datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC10GEEG3EPWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades1075 - Immediate
10GEEG3E product page link
03GEEG3E datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC03GEEG3EPWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades347 - Immediate
03GEEG3E product page link
15GEEW3E datasheet linkPWR ENT RCPT IEC320-C14 PNL WIRE15GEEW3EPWR ENT RCPT IEC320-C14 PNL WIREBulkReceptacle, Male Blades292 - Immediate
15GEEW3E product page link
15GENG3E datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC15GENG3EPWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades448 - Immediate
15GENG3E product page link
10GENG3E-R(H) datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC10GENG3E-R(H)PWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades314 - Immediate
10GENG3E-R(H) product page link
03GEEW3E datasheet linkPWR ENT RCPT IEC320-C14 PNL WIRE03GEEW3EPWR ENT RCPT IEC320-C14 PNL WIREBulkReceptacle, Male Blades172 - Immediate
03GEEW3E product page link
06GEEW3E datasheet linkPWR ENT RCPT IEC320-C14 PNL WIRE06GEEW3EPWR ENT RCPT IEC320-C14 PNL WIREBulkReceptacle, Male Blades142 - Immediate
06GEEW3E product page link
06GENG3E-R(H) datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC06GENG3E-R(H)PWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades534 - Immediate
06GENG3E-R(H) product page link
20GENG3E-R datasheet linkPWR ENT RCPT IEC320-C20 PANEL QC20GENG3E-RPWR ENT RCPT IEC320-C20 PANEL QCBulkReceptacle, Male Blades119 - Immediate
20GENG3E-R product page link
03GENG3E datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC03GENG3EPWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades68 - Immediate
03GENG3E product page link
06GENG3E datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC06GENG3EPWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades82 - Immediate
06GENG3E product page link
20GEEG3E-R datasheet linkPWR ENT RCPT IEC320-C20 PANEL QC20GEEG3E-RPWR ENT RCPT IEC320-C20 PANEL QCBulkReceptacle, Male Blades52 - Immediate
20GEEG3E-R product page link
20GEEG3E datasheet linkPWR ENT RCPT IEC320-C20 PANEL QC20GEEG3EPWR ENT RCPT IEC320-C20 PANEL QCBulkReceptacle, Male Blades020GEEG3E product page link
03GEEG3EM datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC03GEEG3EMPWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades003GEEG3EM product page link
10GENG3E datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC10GENG3EPWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades010GENG3E product page link
10GEEW3E datasheet linkPWR ENT RCPT IEC320-C14 PNL WIRE10GEEW3EPWR ENT RCPT IEC320-C14 PNL WIREBulkReceptacle, Male Blades010GEEW3E product page link
03GENG3E-R(H) datasheet linkPWR ENT RCPT IEC320-C14 PANEL QC03GENG3E-R(H)PWR ENT RCPT IEC320-C14 PANEL QCBulkReceptacle, Male Blades003GENG3E-R(H) product page link
03GENW3ES datasheet linkPWR ENT RCPT IEC320-C14 PNL WIRE03GENW3ESPWR ENT RCPT IEC320-C14 PNL WIREBulkReceptacle, Male Blades003GENW3ES product page link
20GENG3E datasheet linkPWR ENT RCPT IEC320-C20 PANEL QC20GENG3EPWR ENT RCPT IEC320-C20 PANEL QCBulkReceptacle, Male Blades020GENG3E product page link
View More
English  |  Español
Published: 2014-02-24