S2 Series Reed Relay

The S2 reed relay series from Cynergy3 has been developed for applications where PCB mounting is not possible

Image of Cynergy3's S2 Series Reed RelayThe S2 reed relay series from Cynergy3 has been developed for applications where PCB mounting is not possible. The relay can be mounted in a variety of methods and orientations to suit particular applications. The lead-out wires are flexible enough to allow bending for assembly into equipment. Available with either a 50 W contact in a pressurized reed switch, or a 100 W contact in an evacuated reed switch.

S2 Series

ImageManufacturer Part NumberDescriptionRelay TypeCoil TypeAvailable Quantity
S2-12P datasheet linkRELAY REED SPST 700MA 12VS2-12PRELAY REED SPST 700MA 12VReedNon Latching742 - Immediate
S2-12P product page link
S2-03P datasheet linkRELAY REED SPST 250MA 3VS2-03PRELAY REED SPST 250MA 3VReedNon Latching332 - Immediate
S2-03P product page link
S2-05E datasheet linkRELAY REED SPST 1A 5VS2-05ERELAY REED SPST 1A 5VReedNon Latching173 - Immediate
S2-05E product page link
S2-05P datasheet linkRELAY REED SPST 700MA 5VS2-05PRELAY REED SPST 700MA 5VReedNon Latching361 - Immediate
S2-05P product page link
S2-12E datasheet linkRELAY REED SPST 1A 12VS2-12ERELAY REED SPST 1A 12VReedNon Latching442 - Immediate
S2-12E product page link
S2-24P datasheet linkRELAY REED SPST 700MA 24VS2-24PRELAY REED SPST 700MA 24VReedNon Latching55 - Immediate
S2-24P product page link
S2-24E datasheet linkRELAY REED SPST 1A 24VS2-24ERELAY REED SPST 1A 24VReedNon Latching76 - Immediate
S2-24E product page link
English  |  Español
Published: 2013-09-27