VQA series IGBT Gate Driver DC-DC Converters

CUI's VQA DC-DC converter series is designed to power IGBT gate drivers

CUI's DC-DC ConvertersCUI Inc. presents their line of board-mount DC-DC converters for IGBT gate drivers. Devices in the VQA series provide short-circuit protection with 3,000 VAC input-to-output isolation (4,242 VDC), and are ideally-suited to provide a fully-isolated gate drive for both industrial and clean-energy applications, such as wind turbines and solar panels.

The VQA series of DC-DC converters operates efficiently at high frequencies (approximately 20 kHz) over an industrial-operating temperature range of -40°C to about 85°C and come in a compact, internally-potted, 8-pin SIP case measuring 19.5 x 9.8 x 12.5 mm.

Features
  • Designed for IGBT driver modules
  • Small footprint
  • Dual independent outputs
  • 3,000 VAC isolation
  • Short-circuit protection
  • Temperature range (-40 ~ 85°C)
  • Efficiency up to 80%

VQA Series

ImageManufacturer Part NumberDescriptionTypeNumber of OutputsAvailable Quantity
VQA-S12-D15-SIP datasheet linkDC/DC CONVERTER +/-15V 2WVQA-S12-D15-SIPDC/DC CONVERTER +/-15V 2WIsolated Module22468 - Immediate
VQA-S12-D15-SIP product page link
VQA-S15-D17-SIP datasheet linkDC/DC CONVERTER +/-17V 2WVQA-S15-D17-SIPDC/DC CONVERTER +/-17V 2WIsolated Module2309 - Immediate
VQA-S15-D17-SIP product page link
VQA-S15-D15-SIP datasheet linkDC/DC CONVERTER +/-15V 2WVQA-S15-D15-SIPDC/DC CONVERTER +/-15V 2WIsolated Module2233 - Immediate
VQA-S15-D15-SIP product page link
VQA-S9-D15-SIP datasheet linkDC/DC CONVERTER +/-15V 2WVQA-S9-D15-SIPDC/DC CONVERTER +/-15V 2WIsolated Module2258 - Immediate
VQA-S9-D15-SIP product page link
VQA-S24-D15-SIP datasheet linkDC/DC CONVERTER +/-15V 2WVQA-S24-D15-SIPDC/DC CONVERTER +/-15V 2WIsolated Module20VQA-S24-D15-SIP product page link
VQA-S15-D9-SIP datasheet linkDC/DC CONVERTER +/-9V 1WVQA-S15-D9-SIPDC/DC CONVERTER +/-9V 1WIsolated Module20VQA-S15-D9-SIP product page link
VQA-S15-S9-SIP datasheet linkDC/DC CONVERTER 9V 1WVQA-S15-S9-SIPDC/DC CONVERTER 9V 1WIsolated Module10VQA-S15-S9-SIP product page link
English  |  Español
Published: 2013-09-03