COMPACT AC-DC
POWER SUPPLIESEncapsulated Modules from 1~25 Watts

Housed in a rugged encapsulated package, CUI’s compact VSK and PBK series AC-DC power supplies are ideally suited for use in low-power ITE, lighting, industrial, and medical applications where design space is at a premium. Available models range from 1 ~25 W and feature UL/cUL and CE safety certifications, low no-load power consumption, and a wide operating temperature range for demanding environments.

Features

  • Rugged encapsulated package
  • SIP, DIP, or chassis-mount versions
  • Universal AC input range
  • Wide industrial operating temperature range
  • No-load power consumption as low as 100 mW
  • Very-low ripple and noise
  • UL/cUL, CE certifications

Board Mount

Series Power
(W)
Input Range
(VAC)
Output Voltage
(VDC)
Isolation
(VAC)
   
PBK-1 1 85-264 5, 9, 12, 15, 24 3000 PBK-1 Series Datasheet Link PBK-1 Series Product Page
VSK-S1 1 85-305 3.3, 5, 9, 12, 15, 24 3000 VSK-S1 Series Datasheet Link VSK-S1 Series Product Page
VSK-S2 2 85-305 3.3, 5, 9, 12, 15, 24 3000 VSK-S2 Series Datasheet Link VSK-S2 Series Product Page
PBK-3 3 85-264 5, 9, 12, 15, 24 3000 PBK-3 Series Datasheet Link PBK-3 Series Product Page
VSK-S3 3 85-264 3.3, 5, 9, 12, 15, 24 3000 VSK-S3 Series Datasheet Link VSK-S3 Series Product Page
PBK-5 5 85-264 3.3, 5, 9, 12, 15, 24 3000 PBK-5 Series Datasheet Link PBK-5 Series Product Page
VSK-S5 5 85-264 3.3, 5, 9, 12, 15, 24 3000 VSK-S5 Series Datasheet Link VSK-S5 Series Product Page
VSK-S10 10 85-264 3.3, 5, 9, 12, 15, 24 3000 VSK-S10 Series Datasheet Link VSK-S10 Series Product Page
VSK-S15 15 85-264 3.3, 5, 9, 12, 15, 24, 48 3000 VSK-S15 Series Datasheet Link VSK-S15 Series Product Page
VSK-S20 20 85-264 3.3, 5, 9, 12, 15, 24 3000 VSK-S20 Series Datasheet Link VSK-S20 Series Product Page
VSK-S25 25 85-264 5, 9, 12, 15, 24, 48 3000 VSK-S25 Series Datasheet Link VSK-S25 Series Product Page

Chassis Mount

Series Power
(W)
Input Range
(VAC)
Output Voltage
(VDC)
Isolation
(VAC)
   
VSK-S5-T 5 85-264 3.3, 5, 9, 12, 15, 24  4000 VSK-S5-T Series Datasheet Link VSK-S5-T Series Product Page
VSK-S10-T 10 85-264 3.3, 5, 9, 12, 15, 24 4000 VSK-S10-T Series Datasheet Link VSK-S10-T Series Product Page
VSK-S15-T 15 85-264 3.3, 5, 9, 12, 15, 24, 48 3000 VSK-S15-T Series Datasheet Link VSK-S15-T Series Product Page
VSK-S20-T 20 85-264 3.3, 5, 9, 12, 15, 24 3000 VSK-S20-T Series Datasheet Link VSK-S20-T Series Product Page
VSK-S25-T 25 85-264 5, 9, 12, 15, 24, 48 3000 VSK-S25-T Series Datasheet Link VSK-S25-T Series Product Page

Product Training Modules

Resources

Featured Products

 
English  |  Español