5 W USB Switching Power Adapter

CUI’s 5 W wall plug adapter is among the industry’s smallest AC-DC power supplies with integrated USB

Image of CUI Inc's 5 W USB Switching Power AdapterCUI has announced an ultra-compact 5 W wall plug adapter with integrated USB connector, the EPSA 5 W USB series.

The adapter is available in either a US input blade version or European input blade version, and is among the industry’s smallest AC-DC power supplies to integrate USB. The small form-factor makes it ideally suited for a wide range of consumer applications including media players, e-readers, GPS, and other mobile devices.

The adapters meet Level V energy-efficiency standards and European ErP Phase II regulations for green design requirements and are equipped with a no-load power draw of less than 0.1 W.

Features
  • Up to 5 W continuous power
  • Ultra-compact case
  • Universal input voltage range
  • Efficiency meets EISA 2007, CEC Level V, ErP 2011 Phase II
  • No-load power consumption < 0.1 W
  • Integrated USB connector
  • Over-voltage, over-current, and short-circuit protections
  • UL/cUL, PSE, TUV, LPS safety approvals
5 W USB Switching Power Adapters
ImageManufacturer Part NumberDescriptionRegion UtilizedFormInput TypeAvailable QuantityBuy Now
AC/DC WALL MOUNT ADAPTER 5V 5WEPSA050100UE-I38-EJAC/DC WALL MOUNT ADAPTER 5V 5WEuropeWall MountFixed Blade526 - Immediate
AC/DC WALL MOUNT ADAPTER 5V 5WEPSA050100U-I38-EJAC/DC WALL MOUNT ADAPTER 5V 5WNorth AmericaWall MountFixed Blade0
English  |  Español
Published: 2013-10-23