Crydom, Inc., a Custom Sensors & Technologies company with global operations, is an expert in Solid State Relay and Controls Technology. Crydom manufactures and commercializes two of the most preferred brands of Solid State Relay around the world; Crydom and Crouzet. Crydom offers a wide variety of off-the-shelf Solid State Relays and Contactors, I/O Modules & mounting boards, Controls and Power Modules, and specializes in custom designed solid state switching solutions for any application. At Crydom, technology and innovation combine to exceed our Customer's most demanding performance requirements.

LifePlus ED Series

LifePlus ED SeriesThe LifePlus ED series of AC & DC output pluggable Solid State Relays offers Electromechanical Relay users the opportunity to replace traditional 12 x 29 mm EMRs with a solid state solution which provides them with substantial performance advantages including significantly greater life expectancy (>100 million operations), contactless high speed switching eliminating contact bounce and resulting electrical noise, precise logic compatible control inputs, acoustically silent operation and high vibration resistance, among many others.

AC outputs incorporate Crydom's proven Back-to-Back SCR technology while DC outputs utilize high efficiency FETs, both technologies resulting in the lowest possible on-state power dissipation and high surge current ratings which makes the Crydom LifePlus ED series an excellent choice for applications such as small Motors, Solenoids, Heaters and Lamps.

  • 12 x 29 mm industry standard plug-in package
  • 3 & 5 Amps output power rating available
  • 3 to 15 VDC, 18 to 32 VDC, 48 to 72 VDC, 18 to 36 VAC & 90 to 140 VAC control input options available
  • Convenient Quick Connect terminals for PCB or direct wiring
  • Fits standard DIN rail & PCB mountable sockets, also available as accessories
  • UL & IEC Resistive/Motor Ratings available
  • LED input status indicator
  • Zero Voltage Turn-On for AC resistive load and Random Turn-On for AC inductive load versions available
  • CE & RoHS Compliant
ED Series Datasheet Button

Digi-Key P/N Manufacturer P/N Description Buy Now
CC1812-ND ED06B5 RELAY SSR DC OUT 5A 90-140VAC Buy Now
CC1813-ND ED06C5 RELAY SSR DC OUT 5A 18-32VDC Buy Now
CC1814-ND ED06D5 RELAY SSR DC OUT 5A 5-15VDC Buy Now
CC1815-ND ED06E5 RELAY SSR DC OUT 5A 18-36VAC Buy Now
CC1816-ND ED10B5 RELAY SSR DC OUT 5A 90-140VAC Buy Now
CC1817-ND ED10C5 RELAY SSR DC OUT 5A 18-32VDC Buy Now
CC1818-ND ED10D5 RELAY SSR DC OUT 5A 5-15VDC Buy Now
CC1819-ND ED24B5 RELAY SSR AC OUT 5A 90-140VAC Buy Now
CC1820-ND ED24B5R RELAY SSR AC OUT 5A 90-140VAC Buy Now
CC1821-ND ED24C3 RELAY SSR AC OUT 3A 18-32VDC Buy Now
CC1822-ND ED24C3R RELAY SSR AC OUT 3A 18-32VDC Buy Now
CC1823-ND ED24C5 RELAY SSR AC OUT 5A 18-32VDC Buy Now
CC1824-ND ED24C5R RELAY SSR AC OUT 5A 18-32VDC Buy Now
CC1825-ND ED24D3 RELAY SSR AC OUT 3A 5-15VDC Buy Now
CC1826-ND ED24D3R RELAY SSR AC OUT 3A 5-15VDC Buy Now
CC1827-ND ED24D5 RELAY SSR AC OUT 5A 5-15VDC Buy Now
CC1828-ND ED24E5 RELAY SSR AC OUT 5A 18-36VAC Buy Now

SeriesOne DR

SeriesOne DRCrydom introduces the next generation of DIN rail mounted "Ready to Use" solid state relays, the SeriesOne DR! This new family of DIN rail mounted AC & DC output SSRs offer a cost effective combination of size and ratings by virtue of its design providing greater power density than any other DIN rail mounted SSR in the market!

Featuring a unique proprietary IP20 housing with integrated heat sink design with no exposed hot metal surfaces for safety, the SeriesOne DR family is UL & cUL approved including General Purpose and Motor Controller ratings, as well as CE and RoHS compliant. The SeriesOne DR 6 amp single channel versions are 11 mm wide while the 12 amp single channel and 6 amp dual channel SSRs are each 18 mm, all mounting on the industry standard 35 mm DIN Rail.


SeriesOne DR Single Channel Outputs

  • 6 & 12 Amps output power rating
  • 60 & 100 VDC, 24 to 600 VAC operating voltage ratings
  • 4-32 VDC, 24, 120 & 230 VAC control input options available
  • AC Output versions with Zero Voltage Turn-On for resistive loads and Random Turn-On for inductive loads

SeriesOne DR Dual Channel Outputs

  • Two independent 6 Amp channels
  • DIN rail mount 18 mm wide package
  • 4-32 VDC control input
  • 24 to 600 VAC operating voltage ratings
  • AC Output versions with Zero Voltage Turn-On for resistive loads and Random Turn-On for inductive loads
SeriesOne DR Series Datasheet Button

Digi-Key P/N Manufacturer P/N Description Buy Now
CC1764-ND DR06D06 RELAY SSR DIN RAIL DC OUT 6A Buy Now
CC1765-ND DR06D12 RELAY SSR DIN RAIL DC OUT 12A Buy Now
CC1766-ND DR10D06 RELAY SSR DIN RAIL DC OUT 6A Buy Now
CC1767-ND DR10D12 RELAY SSR DIN RAIL DC OUT 12A Buy Now
CC1768-ND DR24D06 RELAY SSR DIN RAIL AC OUT 6A Buy Now
CC1769-ND DR24D12 RELAY SSR DIN RAIL AC OUT 12A Buy Now
CC1770-ND DR48D06 RELAY SSR DIN RAIL AC OUT 6A Buy Now
CC1771-ND DR48D12 RELAY SSR DIN RAIL AC OUT 12A Buy Now

SeriesOne DR Timer

SeriesOne DR TimerThe new SeriesOne DR Timer line offers models with exceptional Solid State output ratings of either 6 amp AC or DC in a compact 11 mm wide DIN Rail mountable package designed for the direct control of a wide variety of resistive and inductive loads.

SeriesOne DR SSR Timers are available with 8 different Microprocessor based timing functions including a total of 18 possible timing variations. Ideal for use in control panels for direct control of contactors, solenoids, motors, heaters, lights, etc. Crydom SSR Timers allow direct control of many loads thus eliminating the need for interfacing power relays often required for use with lower power timers.




  • Single channel 6 Amps output power rating
  • Compact Size (11 mm wide)
  • 60 VDC & 280 VAC operating voltage ratings
  • 12-24, 90-140 & 180-240 VAC/DC control input options available
  • 8 Industry standard functions
  • IP20 Housing with unique integrated heat sink
  • LED Input/Timer status indicator
  • AC Output versions with Zero Voltage Turn-On for resistive loads and Random Turn-On for inductive loads
  • UL Listed & cUL recognized
  • UL & IEC General Use & Motor Control rated
  • CE, RoHS & China RoHS compliant
SeriesOne DR Timer Datasheet Button

Digi-Key P/N Manufacturer P/N Description Buy Now
CC2036-ND DRTC24D06 RELAY SSR 6A LONG TIME DELAY Buy Now
CC2037-ND DRTH06D06 RELAY SSR 6A LONG TIME DELAY Buy Now
CC2038-ND DRTH24A06 RELAY SSR 6A LONG TIME DELAY Buy Now
CC2039-ND DRTH24D06 RELAY SSR 6A LONG TIME DELAY Buy Now
CC2040-ND DRTL24A06 RELAY SSR 6A LONG TIME DELAY Buy Now
CC2041-ND DRTL24D06 RELAY SSR 6A LONG TIME DELAY Buy Now
CC2042-ND DRTU06D06 RELAY SSR 6A LONG TIME DELAY Buy Now

EL Series

The new EL Series of AC & DC output solid state relays features a small outline panel mount "mini-puck" package. These 21mm wide SSRs include imbedded quick connect output terminals of 0.25" (6.35 mm) and input terminals of 0.187" (4.75 mm) for easy wiring. The EL Series includes models with output ratings up to 20 Arms from 24 to 280 VAC or 10 Adc from 3 to 100 VDC with optional external heat sink. Logic compatible control input versions include 5, 12 or 24 VDC. The EL Series mini-puck is ideal for space limited heating, lighting and motion control applications.






  • Ratings of 5A, 10A and 20A @ 24-280 VAC
  • Ratings of 5A & 10A @ 3-100 VDC
  • 5, 12 and 24VDC control
  • Mosfet Output
  • Zero-crossing (resistive loads) or random-fire (inductive loads) output
  • UL Recognized, CE and RoHS Compliant
EL Series Datasheet Button

Digi-Key P/N Manufacturer P/N Description Buy Now
CC1772-ND EL240A20-05 SSR IP00 280VAC/20A 4-8VDC ZC Buy Now
CC1773-ND EL240A20-24 SSR IP00 280VAC/20A 21-27VDC Buy Now
CC1774-ND EL240A10-05 SSR IP00 280VAC/10A 4-8VDC ZC Buy Now
CC1775-ND EL240A10-24 SSR IP00 280VAC/10A 21-27VDC Buy Now
CC1776-ND EL240A10R-05 SSR IP00 280VAC/10A 4-8VDC RN Buy Now
CC1777-ND EL240A10R-24 SSR IP00 280VAC/10A 21-27VDC Buy Now
CC1778-ND EL240A20R-05 SSR IP00 280VAC/20A 4-8VDC RN Buy Now
CC1779-ND EL240A20R-24 SSR IP00 280VAC/20A 21-27VDC Buy Now
CC1780-ND EL100D5-05 SSR IP00 100VDC/5A 4-8VDC Buy Now
CC1781-ND EL100D5-24 SSR IP00 100VDC/5A 21-27VDC Buy Now
CC1782-ND EL100D10-05 SSR IP00 100VDC/10A 4-8VDC Buy Now
CC1783-ND EL100D10-24 SSR IP00 100VDC/10A 21-27VDC Buy Now
View all related parts

CMX Series

CMX SeriesCrydom’s CMX Series of FET output printed circuit board mounted DC Solid State Relays now includes the CMX100D10 rated to 10 amps at 100 VDC and 40°C ambient temperature. This high power PCB mounted DC output SSR complements the CMX series that features outputs with low on-state resistance FETs for efficient DC load control, 2500 VAC optical isolation, logic compatible DC control input and industry standard PCB mounting footprint in an epoxy package designed for full output rated operation at 40°C ambient temperature.



  • SIP SSRs.
  • Rating to 10A @ 100 VDC
  • MOSFET Output
  • DC Control
  • Low on-state impedance
  • CE & RoHS Compliant
  • UL & cUL Recognized
CMX Series Datasheet Button

Digi-Key P/N Manufacturer P/N Description Buy Now
CC1124-ND CMX100D6 RELAY SSR 6A SIP DC INPT Buy Now
CC1125-ND CMX60D10 RELAY SSR 10A SIP DC INPT Buy Now
CC1664-ND CMX200D3 RELAY SSR 3A 200VDC DC OUT SIP Buy Now
CC1666-ND CMX60D20 RELAY SSR 20A 60VDC DC OUT PCB Buy Now
CC1667-ND CMX60D5 RELAY SSR 5A 60VDC DC OUT SIP Buy Now
CC1709-ND CMX100D10 RELAY SSR SPST-NO DC 10A PCB MNT Buy Now

PowerPlus DC Series

PowerPlus DC SeriesThe PowerPlus DC Series of DC output Solid State Relays features traditional "Crydom Series 1" panel mounted style SSRs with ratings from 1 to 100 amps, at 1 to 400 VDC in a 40°C ambient temperature. The PowerPlus DC Series has available Logic Compatible Control Inputs of either 4 to 32 VDC or the new 90 to 140VAC, with optional IP20 "touch safe" clear plastic cover and installed thermal interface pad.

The PowerPlus DC product line features Crydom's advanced DC switching technology utilizing low power dissipation power FETs coupled with 2.5 Kv optical coupling which provides reliable high power DC switching up to 100 Amps.



  • Logic Compatible Control Inputs of either 4 to 32 VDC or 90 to 140 VAC
  • Optional IP20 Protective Cover & Thermal Interface Pad
  • Optically Isolated Trigger Circuit for enhanced switching
  • MOSFET Output for Low On-State Resistance
  • Industry standard Panel Mount package
  • LED Input Status Indicator
  • UL Resistive Load ratings
  • CE, RoHS & China RoHS compliant
PowerPlus DC 60 Datasheet Button PowerPlus DC 100 Datasheet Button PowerPlus DC 200 Datasheet Button

Digi-Key P/N Manufacturer P/N Description Buy Now
CC1853-ND DC100D40 RELAY SSR 100VDC/40A 4-32VDC Buy Now
CC1854-ND DC100D10 RELAY SSR 100VDC/10A 4-32VDC Buy Now
CC1855-ND DC60D100 RELAY SSR 60VDC/100A 4-32VDC Buy Now
CC1856-ND DC200D10 RELAY SSR 200VDC/10A 4-32VDC Buy Now
CC1857-ND DC60D60 RELAY SSR 60VDC/60A 4-32VDC Buy Now
CC1858-ND DC100D100 RELAY SSR 100VDC/100A 4-32VDC Buy Now
CC1859-ND DC100D20 RELAY SSR 100VDC/20A 4-32VDC Buy Now
CC1860-ND DC100D40C RELAY SSR 100VDC/40A 4-32VDC Buy Now
CC1861-ND DC200D10C RELAY SSR 200VDC/10A 4-32VDC Buy Now
CC1862-ND DC60D100C RELAY SSR 60VDC/100A 4-32VDC Buy Now
CC1863-ND DC60D60C RELAY SSR 60VDC/60A 4-32VDC Buy Now
View all related parts

HDC Series

HDC SeriesThe HDC Series of DC Solid State Contactors (SSCs) is designed for control of high power DC loads such as brakes, clutches, coils, electro magnets, heaters, lamps, motors, solenoids, etc. used in applications like automotive and battery driven accessories, marine applications, packaging machinery, portable lifts, power supplies, process controls, recreational vehicles and accessories, solar arrays, etc., where long life and fast switching are required and traditional mechanical contactors or relays don’t provide the required life, performance or service levels.

Available in either a 120 or 160 amp output rating, the HDC Series is housed in an industry standard 75 x 105 mm package with .375 inch [9.52 mm] heavy duty screw terminals and is available with optional installed thermal interface pad.

  • 120 or 160 Amp DC Load Ratings @ 40°C ambient w/heat sink
  • 48, 72 or 150 VDC Operational voltage ratings
  • Robust industry standard panel mount package
  • Single Pole Single Throw Normally Open Operation (SPST/N.O.)
  • 4.5 to 32 VDC or 90 to 140 VAC control voltage ratings
  • LED input status indicator standard
  • CE, RoHS & China RoHS compliant
  • UL & cUL pending
HDC Series 60 Datasheet Button HDC Series 100 Datasheet Button HDC Series 200 Datasheet Button

Digi-Key P/N Manufacturer P/N Description Buy Now
CC1946-ND HDC60D120 RELAY SSR CONTACTOR DC 120A Buy Now
CC1947-ND HDC60A120 RELAY SSR CONTACTOR DC 120A Buy Now
CC1948-ND HDC200D160 RELAY SSR CONTACTOR DC 160A Buy Now
CC1949-ND HDC100D120 RELAY SSR CONTACTOR DC 120A Buy Now
CC1950-ND HDC200D120 RELAY SSR CONTACTOR DC 120A Buy Now
CC1951-ND HDC200A160 RELAY SSR CONTACTOR DC 160A Buy Now
CC1952-ND HDC100D160 RELAY SSR CONTACTOR DC 160A Buy Now
CC1953-ND HDC60D160 RELAY SSR CONTACTOR DC 160A Buy Now

CN Series

CN SeriesCN Series are 5 mm wide AC & DC output SSRs that can be either mounted on a PC board or plugged into a DRSCN DIN rail mountable socket. CN series models are available with either a 240/2 amp AC output, 24/3.5 amp DC output, or 48/0.1 amp DC output. Available input configurations include 2.5 to 12 VDC, 15 to 30 VDC and 38 to 72 VDC. CN series SSRs offer performance and reliability in the industry standard 5 mm relay package, making them ideal for many control applications historically serviced by less reliable EMRs.

DRSCN sockets allow for easy installation and removal of CN series SSRs and any other control component offered in the 5 mm industry standard package. Mounting on standard 35 mm DIN rail, the DRSCN sockets are 6.2 mm wide and include convenient wire termination for field wiring and a LED input status indicator. SSR & socket assemblies are also available offering all the benefits of CN Series SSRs & DRSCN series sockets in a ready to use configuration simplifying both the selection and assembly processes.

CN Series SSRs

  • 5 mm Mini SIP SSRs
  • Ratings 24 VDC @ 3.5 A, 48 VDC @ 100 mA and 240 VAC @ 2 A
  • DC Control 5, 24 and 60 V
  • IP67-protected fully encapsulated
  • UL & cUL recognized, UL 100 K cycle extended endurance tested, CE & RoHS compliant

DRACN Series Assemblies

  • 6.2 mm Base Terminal Block Design
  • 5 & 24 VDC and 120 & 240 VAC Control Input Options
  • 24 VDC @ 3.5 A, 48 VDC @ 100 mA and 240 VAC @ 2 A Operating Voltage Rating
  • Socket clip fits all standard 35 mm DIN rails
  • UL & cUL recognized SSRs & sockets, UL 100 K cycle extended endurance tested SSRs, CE & RoHS compliant SSRs, sockets & assemblies
DRACN Series Datasheet Button

Digi-Key P/N Manufacturer P/N Description Buy Now
CC1742-ND CN024D05 RELAY SSR 3.5A 24VDC 4SIP Buy Now
CC1743-ND CN024D24 RELAY SSR 3.5A 24VDC 4SIP Buy Now
CC1744-ND CN240A05 RELAY SSR 2A 240VAC 4SIP Buy Now
CC1745-ND CN240A24 RELAY SSR 2A 240VAC 4SIP Buy Now
CC1746-ND DRA-CN024D05 RELAY SSR 3.5A 24VDC DIN-RAIL Buy Now