Sealed Snap Switches

Crouzet offers reliable microswitches for harsh environment applications

Crouzet Sealed Snap SwitchesCrouzet offers many varieties of IP-rated switches for high dust and water-exposed applications. Intended for harsh environment applications, Crouzet offers an entire family of reliable microswitches, (sealing levels from IP40 to IP66/IP67/IP69K, double-break, low and high temperature, magnetic blow-out, and more) and are able to meet your harshest application needs such as door locking systems, automatic step and barriers, switch machines, braking systems, emergency stop, master controllers, and auxiliary contacts for circuit breakers.

Sealed Snap Switches

ImageManufacturer Part NumberDescriptionCircuitSwitch FunctionCurrent RatingAvailable Quantity
831810C2.BL datasheet linkSWITCH SNAP ACTION SPDT 6A 250V831810C2.BLSWITCH SNAP ACTION SPDT 6A 250VSPDTOn-Mom6A (AC/DC)519 - Immediate
831810C2.BL product page link
831810C2.EL datasheet linkSWITCH SNAP ACTION SPDT 6A 250V831810C2.ELSWITCH SNAP ACTION SPDT 6A 250VSPDTOn-Mom6A (AC/DC)366 - Immediate
831810C2.EL product page link
831860C2.FL datasheet linkSWITCH SNAP ACTION SPDT 6A 250V831860C2.FLSWITCH SNAP ACTION SPDT 6A 250VSPDTOn-Mom6A (AC/DC)49 - Immediate
831860C2.FL product page link
83240200 datasheet linkSWITCH SNAP ACTION DPST 6A 250V83240200SWITCH SNAP ACTION DPST 6A 250VDPST (1-NO, 1-NC) (DB)On-Mom, Off-Mom6A (AC), 600mA (DC)8 - Immediate
83240200 product page link
83240220 datasheet linkSWITCH SNAP ACTION DPST 6A 250V83240220SWITCH SNAP ACTION DPST 6A 250VDPST (1-NO, 1-NC) (DB)On-Mom, Off-Mom6A (AC), 600mA (DC)10 - Immediate
83240220 product page link
83241200 datasheet linkSWITCH SNAP ACT DPST 100MA 30V83241200SWITCH SNAP ACT DPST 100MA 30VDPST (1-NO, 1-NC) (DB)On-Mom, Off-Mom100mA (AC/DC)10 - Immediate
83241200 product page link
83241220 datasheet linkSWITCH SNAP ACT DPST 100MA 30V83241220SWITCH SNAP ACT DPST 100MA 30VDPST (1-NO, 1-NC) (DB)On-Mom, Off-Mom100mA (AC/DC)13 - Immediate
83241220 product page link
831860CFG0.FL datasheet linkSWITCH SNAP ACTION SPDT 6A 250V831860CFG0.FLSWITCH SNAP ACTION SPDT 6A 250VSPDTOn-Mom6A (AC/DC)0831860CFG0.FL product page link
83240213 datasheet linkSWITCH SNAP ACTION DPST 6A 250V83240213SWITCH SNAP ACTION DPST 6A 250VDPST (1-NO, 1-NC) (DB)On-Mom, Off-Mom6A (AC), 600mA (DC)5 - Immediate
83240213 product page link
83880112 datasheet linkSWITCH SNAP ACTION DPST 6A 250V83880112SWITCH SNAP ACTION DPST 6A 250VDPST (1-NO, 1-NC) (DB)On-Mom, Off-Mom6A (AC), 8A (DC)2 - Immediate
83880112 product page link
View More
English  |  Español
Published: 2014-03-12