XLamp® XM-L LEDs

Cree's XM-L LED can produce 160 lumens per watt

Image of Cree Inc's XLamp XM-L LEDsThe Cree, Inc. XLamp XM-L single chip LEDs deliver record-breaking efficacy of 160 lumens per watt at 350 mA. These LEDs also deliver 750 lumens at 2A, which is equivalent to the light output of a 60 W incandescent light bulb at less than 7 watts.

A cool white XM-L LED driven at 350mA can produce 160 lumens at 160 lumens per watt. This new platform has a larger footprint than Cree’s XP family and offers the unique combination of very high efficacy at very high drive currents. At 2A, an XM-L LED produces 750 lumens at 110 lumens per watt. The thermal resistance of the XM platform is 2 degrees Celsius per watt—an industry-leading technology breakthrough and a 350 percent improvement over Cree’s flagship XLamp XP-E LED.

Features
  • Maximum drive current 3000 mA
  • Low thermal resistance: 2.5°C/W
  • Maximum junction temperature: 150°C
  • Viewing angle 125°
  • Available in cool white
  • ANSI-compatible chromaticity bins
  • Unlimited floor life at ≤30°C/85% RH
  • Reflow solderable - JEDEC J-STD-020C
  • Electrically neutral thermal path

XM-L LEDs

ImageManufacturer Part NumberDescriptionColorCCT (K)Available Quantity
XMLAWT-00-0000-0000T6053 datasheet linkLED XLAMP COOL WHITE 6000K 2SMDXMLAWT-00-0000-0000T6053LED XLAMP COOL WHITE 6000K 2SMDWhite, Cool6000K2515 - Immediate
XMLAWT-00-0000-0000T6053 product page link
XMLAWT-00-0000-0000T5053 datasheet linkLED XLAMP COOL WHITE 6000K 2SMDXMLAWT-00-0000-0000T5053LED XLAMP COOL WHITE 6000K 2SMDWhite, Cool6000K1548 - Immediate
XMLAWT-00-0000-0000T5053 product page link
XMLAWT-00-0000-0000T5050 datasheet linkLED XLAMP COOL WHITE 6200K 2SMDXMLAWT-00-0000-0000T5050LED XLAMP COOL WHITE 6200K 2SMDWhite, Cool6200K215 - Immediate
XMLAWT-00-0000-0000T5050 product page link
Published: 2010-12-21