CGHV35150F S-Band Radar Transistor

Cree offers 150 W, 2.9 – 3.5 GHz, 50 V, GaN HEMT for S-Band radar systems

Image of Cree Inc's CGHV35150F S-Band Radar TransistorCree’s CGHV35150 is a gallium nitride (GaN) High Electron Mobility Transistor (HEMT) designed specifically with high efficiency, high gain, and wide bandwidth capabilities, which makes the CGHV35150 ideal for 2.9 - 3.5 GHz S-Band radar amplifier applications. The transistor is supplied in a ceramic/metal flange and pill package.

Features
  • Rated power = 150 W at TCASE = 85°C
  • Operating frequency = 2.9 - 3.5 GHz
  • Transient 100 µsec - 300 µsec at 20%
  • 13.5 dB power gain at TCASE = 85°C
  • 50% typical drain efficiency at TCASE
  • Input matched
  • <0.3 dB pulsed amplitude droop

CGHV35150F S-Band Radar Transistors

ImageManufacturer Part NumberDescriptionAvailable Quantity
CGHV35150F datasheet linkFET RF 125V 3.5GHZ 440193CGHV35150FFET RF 125V 3.5GHZ 44019315 - Immediate
CGHV35150F product page link
CGHV35150-TB datasheet linkTEST FIXTURE FOR CGHV35150FCGHV35150-TBTEST FIXTURE FOR CGHV35150F3 - Immediate
CGHV35150-TB product page link
English  |  Español
Published: 2014-04-08