PS20 and PA-20 Series Pressure Transducers

Copal Electronics' PS20 and PA-20 series are ultra-small-size pressure transducers

Image of Copal Electronics' PS20 and PA-20 Series Pressure TransducersCopal Electronics' solid-state PS20 pressure switches and PA-20 pressure sensors are pressure transducers combined with electronic circuitry that produce electrical analog output signals. The PS20 series pressure switches are solid-state pressure switches consisting of a semiconductor-type pressure transducer and electronic circuit which turn on and off according to a preset pressure value by volume. The switch output is given by an open collector transistor and can turn on and off an external load. The state of the switch output can be visually confirmed by an LED indicator. The PA-20 series pressure transducers are semiconductor (diffusion-type) pressure sensors combined with and electronic circuit which provide electrical analog output signals. The electronic circuit consists of a voltage-to-current conversion circuit which provides excitation current for the pressure sensor and an amplifier circuit which amplifies the pressure sensor signals and provides a specified output.

Features Applications
  • Ultra-small-size pressure switches and transducers
  • 1-switch output (NPN or PNP open collector output)
  • 1 to 5 Vdc output increases proportion to input pressure
  • Two types of pressure ranges are available
    • -14.5 to 0 psi (-100 to 0 kPa)
    • -14.5 to 43.5 psi (-100 to 300 kPa)
  • Meet EMC standards (CE marking) and UL (US and Canada) standards
  • Measuring-pressure of pneumatic system
  • Measuring-pressure of vacuum pump
  • Detection of over-pressure

PS20 Series

ImageManufacturer Part NumberDescriptionPressure TypeOperating PressureOutput TypeAvailable Quantity
PS20-302R-PU datasheet linkPRES SWITCH -100-300 KPA PNPPS20-302R-PUPRES SWITCH -100-300 KPA PNPCompound-14.5 PSI ~ 43.51 PSI (-100 kPa ~ 300 kPa)PNP - Open Collector3 - Immediate
PS20-302R-PU product page link
PS20-102V-NU datasheet linkPRES SWITCH 0 - 100 KPA NPNPS20-102V-NUPRES SWITCH 0 - 100 KPA NPNVacuum-14.5 PSI (-100 kPa)NPN - Open Collector0PS20-102V-NU product page link
PS20-102V-PU datasheet linkPRES SWITCH 0 - 100 KPA PNPPS20-102V-PUPRES SWITCH 0 - 100 KPA PNPVacuum-14.5 PSI (-100 kPa)PNP - Open Collector0PS20-102V-PU product page link
PS20-302R-NU datasheet linkPRES SWITCH -100-300 KPA NPNPS20-302R-NUPRES SWITCH -100-300 KPA NPNCompound-14.5 PSI ~ 43.51 PSI (-100 kPa ~ 300 kPa)NPN - Open Collector0PS20-302R-NU product page link
PS20-102V-NM datasheet linkPRES SWITCH 0 - 100 KPA NPNPS20-102V-NMPRES SWITCH 0 - 100 KPA NPNVacuum-14.5 PSI (-100 kPa)NPN - Open Collector0PS20-102V-NM product page link
PS20-102V-PM datasheet linkPRES SWITCH 0 - 100 KPA PNPPS20-102V-PMPRES SWITCH 0 - 100 KPA PNPVacuum-14.5 PSI (-100 kPa)PNP - Open Collector0PS20-102V-PM product page link
PS20-302R-NM datasheet linkPRES SWITCH -100-300 KPA NPNPS20-302R-NMPRES SWITCH -100-300 KPA NPNCompound-14.5 PSI ~ 43.51 PSI (-100 kPa ~ 300 kPa)NPN - Open Collector0PS20-302R-NM product page link
PS20-302R-PM datasheet linkPRES SWITCH -100-300 KPA PNPPS20-302R-PMPRES SWITCH -100-300 KPA PNPCompound-14.5 PSI ~ 43.51 PSI (-100 kPa ~ 300 kPa)PNP - Open Collector0PS20-302R-PM product page link

PA-20 Series

ImageManufacturer Part NumberDescriptionPressure TypeOperating PressureOutput TypeAvailable Quantity
PA-20-302R-U datasheet linkPRES TRANSD -100-300 KPAPA-20-302R-UPRES TRANSD -100-300 KPAVented Gauge-14.5 PSI ~ 43.51 PSI (-100 kPa ~ 300 kPa)Analog Voltage5 - Immediate
PA-20-302R-U product page link
PA-20-302R-U-3M datasheet linkPRES TRANSD -100-300 KPA W/CABLEPA-20-302R-U-3MPRES TRANSD -100-300 KPA W/CABLEVented Gauge-14.5 PSI ~ 43.51 PSI (-100 kPa ~ 300 kPa)Analog Voltage3 - Immediate
PA-20-302R-U-3M product page link
PA-20-102V-M datasheet linkPRES TRANSD -100-300 KPAPA-20-102V-MPRES TRANSD -100-300 KPAVacuum-14.5 PSI (-100 kPa)Analog Voltage2 - Immediate
PA-20-102V-M product page link
PA-20-302R-M datasheet linkPRES TRANSD -100-300 KPAPA-20-302R-MPRES TRANSD -100-300 KPAVented Gauge-14.5 PSI ~ 43.51 PSI (-100 kPa ~ 300 kPa)Analog Voltage2 - Immediate
PA-20-302R-M product page link
PA-20-302R-M-3M datasheet linkPRES TRANSD -100-300 KPA W/CABLEPA-20-302R-M-3MPRES TRANSD -100-300 KPA W/CABLEVented Gauge-14.5 PSI ~ 43.51 PSI (-100 kPa ~ 300 kPa)Analog Voltage1 - Immediate
PA-20-302R-M-3M product page link
PA-20-102V-U datasheet linkPRES TRANSD 0--100 KPAPA-20-102V-UPRES TRANSD 0--100 KPAVacuum-14.5 PSI (-100 kPa)Analog Voltage0PA-20-102V-U product page link
PA-20-102V-U-3M datasheet linkPRES TRANSD 0--100 KPA 3 M CABLEPA-20-102V-U-3MPRES TRANSD 0--100 KPA 3 M CABLEVacuum-14.5 PSI (-100 kPa)Analog Voltage0PA-20-102V-U-3M product page link
PA-20-102V-M-3M datasheet linkPRES TRANSD -100-300 KPA W/CABLEPA-20-102V-M-3MPRES TRANSD -100-300 KPA W/CABLEVacuum-14.5 PSI (-100 kPa)Analog Voltage0PA-20-102V-M-3M product page link
Published: 2014-03-26